
Highlights & Details
Digital multimeter Fluke 117 DAkkS calibration
- True RMS
- VoltAlert® technology for contact-free voltage measurement
- CAT III 600V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
0.01 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
84 mm
- Weight
550 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
117
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Features
LoZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241201 Fluke 117 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Acoustic Continuity testing
- LoZ-switchover for low input impedance
- Automatic AC/DC-V switchover
- Analogue segment display
- Min/Max/average reading
Scope of delivery
- 1 set of test leads · 9 V battery · User manual.
- This text is machine translated.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















