• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1566730 700ILF Dust filter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dust filter

Compatible with

Fluke

Compatible with

Fluke 717

Fluke 718

Type

700ILF

Compatible with (details)

Fluke 7

Fluke 7

Fluke 7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372770 Fluke 1566730 700ILF Dust filter 1 pc(s)

Description

The Fluke 700 ILF In-line filter filters the finest dirt particles from the surrounding air, compressed air or air for measurement purposes. The filter can be used with the Pressure Calibrators Fluke 713, 717 or 718. The filter can also small amounts of liquid oil and water in the form of drops.

This text is machine translated.

Features

  • 1/8" screw connection
  • Max. Pressure 6.89 bar (100 psi)
  • Filtered Particle Size 1µm
  • Max. Filter temperature 93°C

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)