• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 15B+/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Di

1/4
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

15B+/EUR

  • CAT III 600 V

Technical specifications

  • Large, backlit LCD display
  • CAT III 600 V safety
  • Diode test
  • Data Hold function
  • Auto range
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

400 Ω to 40  MΩ

Reading range - capacity

40 nF to 1000 μ F

Measurement type (details)

Average

Frequency range

40 Hz to 500 Hz Hz

Power supply (details)

3 V

Height

183 mm

Width

91 mm

Length

49.5 mm

Weight

455

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

15B+/EUR

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 49.5 x 91 x 183 mm

Features

Conforms wth DAkkS standards

IP40

Documents & Downloads

Datasheet

Datasheet 3778967 Fluke 15B+/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Di

User & Safety Instructions

User & Safety Instructions 3778967 Fluke 15B+/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Di

Description

The Fluke 15B+ digital multimeter is a robust tool designed for single-handed operation, even with gloves. It measures AC/DC voltage (up to 1000 V), current (up to 10 A) and supports resistance, capacity and frequency tests. With the CAT III 600 V safety rating it is suitable for tasks like testing electrical devices, sockets and circuits. The Fluke 15B+ is perfectly suited for do-it-yourself and young electricians looking for a reliable and versatile multimeter.

This text is machine translated.

Scope of delivery

  • Test leads with caps
  • 2 AA-batteries
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.