• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1663230 C43 Test equipment bag

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 155.00 / piece)
€ 155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test equipment bag

Compatible with

Fluke

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372859 Fluke 1663230 C43 Test equipment bag

Description

Robust padded meter case.

This text is machine translated.

Features

  • • Carrying Bag with zipper, exterior side made of durable polyester
  • • Inside pocket with closure and two pockets for storage of test leads and small accessories
  • • Contains a removable 25 cm handle and a removable 106-cm-shoulder straps
  • • Matching bag to Fluke 1520 Insulation measuring device and network analyzers with one-button operation.
  • • Also ideal for Fluke series 40 power measuring devices as well as the large clamp-on ammeter i1000s and i 3000 s
  • • External dimensions: 32 x 19 x 9 cm