
Technical specifications
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
- Phase detection
Yes
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 28 x 6.2 x 19 cm
- Weight
2.1 kg
- Measurement type
3-phase
- Features
Troubleshooting
- Width
6.2 cm
- Height
19 cm
- Length
28 cm
- Interfaces
Ethernet
USB
USB-C
Wi-Fi
Documents & Downloads
Datasheet
Datasheet 2898137 Fluke 1775/FPC EU Network diagnostics 3-phase Troubleshooting
User & Safety Instructions
User & Safety Instructions 2898137 Fluke 1775/FPC EU Network diagnostics 3-phase Troubleshooting
Information
Information 2898137 Fluke 1775/FPC EU Network diagnostics 3-phase Troubleshooting
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















