
1/3
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.5 Hz - 200 kHz
10 MΩ
10 MΩ
0.05 %
Average
40 Hz - 30 kHz
none
198 mm
100 mm
698 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
27II/EUR
Digital
6000
(W x H) 100 mm x 198 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Waterproof (IP67)
User & Safety Instructions 2453873 Fluke 27II/EUR Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V
The necessary accessories are required to use the article as described.