• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 289/FVF/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Graphics display, Data l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital multimeter Fluke 289/FVF combo kit - SCS calibrated

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.001 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.001 mV - 500 MΩ

Reading range - capacity

0.001 nF -100 mF

Frequency reading range

0.5 Hz - 100 kHz

Temperature

-200 to +1350 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.025 %

Measurement type (details)

True RMS

Frequency range

20 Hz - 100 kHz

Interfaces

optical

1x USB

Height

222 mm

Width

102 mm

Weight

871 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

289/FVF/EUR

Display

Digital

Display (counts)

50000

Dim

(W x H) 102 mm x 222 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

Graphics display

Data logger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470350 Fluke 289/FVF/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Graphics display, Data l

Description

Maximize your productivity with the combo kit from Fluke 289 and FlukeView software With the integrated data logging and trend capture function, the 289 allows to detect elusive, sporadic problems. Logged data from six different meters or time periods can be overlaid to see the connection between cause and effect, or to enable the implementation of condition monitoring applications in FVF software. You can use your data for the creation of meaningful graphs and tables for professional reports. The 289/FVF Combo Kit provides a practical and inexpensive approach for preventive maintenance; included is a padded carrying case.

This text is machine translated.

Features

  • Large graphic display and 50,000 counts with white backlight
  • Logging function for 10,000 measured values ​​with trend representation
  • Built-in help feature
  • Recording of multiple measurements
  • Continuous data recording up to approx. 200 hours
  • Rapid detection of peak value (250 µs)
  • Soft keys and scrolling buttons
  • Upgradeable firmware
  • Measurement with low input impedance "LoZ"
  • Low pass filter for accurate measurements on adjustable motor drives
  • Low-resistance measurement up to 0.001 Ω for measurements on motor windings or contact resistances.

Scope of delivery

  • 6 batteries (AA)
  • 1 set of TL71 test leads
  • 2 alligator clips AC172
  • FlukeView® software
  • Interface cables
  • K-type 80BK temperature probe
  • C280 carrying case
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Fluke Tpak not included in the delivery.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.