• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 2AC Calibrated to (ISO standards) CAT IV 1000 V LED

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VoltAlert™ 2AC voltage tester

  • CAT IV 1000 V
  • Innovative battery-check function
  • Detection of alternating voltage

Technical specifications

Reading type

Continuity

Display

LED

V AC reading range

200 up to 1000 V

Reading category

CAT IV 1000 V

ISO standards

V AC reading range (max.)

1000 V

V AC reading range (min.)

200 V

Type

2AC

Description

Voltage tester with detection of alternating voltages from 200 to 1000 V, suitable for household, commercial and industrial use.

This text is machine translated.

Features

  • Detection of alternating voltage from 200 - 1000 V/AC
  • Ready every time through low-power technology for extra long battery life.

Scope of delivery

  • 2 AAA batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.