• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK2AC Non-contact voltage tester CAT IV 1000 V LED

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

545 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VoltAlert™ 2AC voltage tester

  • CAT IV 1000 V
  • Innovative battery-check function

Technical specifications

  • Power supply: 2x micro batteries (AAA)
Product type

Non-contact voltage tester

Reading type

Continuity

Display

LED

V AC reading range

200 up to 1000 V

Reading category

CAT IV 1000 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Weight

80 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

200 V

Width

100 mm

Height

50 mm

Length

150 cm

Type

FLK2AC

Factory colour

Red

Power supply (details)

2x 1.5V V/DC (AAA)

Reading category

CAT IV 1000 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101256 Fluke FLK2AC Non-contact voltage tester CAT IV 1000 V LED

Conformity certificate

Conformity certificate 101256 Fluke FLK2AC Non-contact voltage tester CAT IV 1000 V LED

Description

Voltage tester with detection of alternating voltages from 200 to 1000 V, suitable for household, commercial and industrial use.

Features

  • Detection of alternating voltage from 200 - 1000 V/AC
  • Ready every time through low-power technology for extra long battery life.

Scope of delivery

  • 2 AAA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)