• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 3345825 71x Accessory kit 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Pressure: 6.89 bar (100 psi)
Product type

Accessory kit

Compatible with

Fluke

Compatible with

Fluke 717

Type

71x

Compatible with (details)

Fluke 7

Fluke 7

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372746 Fluke 3345825 71x Accessory kit 1 pc(s)

Description

The Connecting Hose Kit is compatible with the Pressure Calibrators Fluke 717 and 718 up to a max. pressure of 6.89 bar (100 psi).

This text is machine translated.

Features

  • Transparent hose for the detection of liquids in the media.

Scope of delivery

  • 3 pressure hoses, 1 m
  • 2 pressure connector
  • 1 NPT screw adapter 1/8" to 1/4" (female-female)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)