• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 368 FC Clamp meter Digital Data logger CAT III 600 V Display (counts): 3300

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,245.00 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Real effective leakage current measuring instrument Fluke 368 FC

  • CAT III 600 V
  • Resolution 0,001 mA
  • Fluke Connect®
  • Clamp opening 40 mm

Technical specifications

Product type

Clamp meter

A AC reading range (min.)

0.010 mA

Amperage reading range AC (max.)

60 A

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

40 Hz -1 kHz

Interfaces

Bluetooth®

Height

46 mm

Width

101 mm

Length

234 mm

Weight

500 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Current reading

AC

Type

368 FC

Display

Digital

Display (counts)

3300

Dim

(L x W x H) 234 x 101 x 46 mm

Features

Data logger

Interfaces

Wi-Fi

Opening range of current clamps

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1500112 Fluke 368 FC Clamp meter Digital Data logger CAT III 600 V Display (counts): 3300

Conformity certificate

Conformity certificate 1500112 Fluke 368 FC Clamp meter Digital Data logger CAT III 600 V Display (counts): 3300

Description

With the real effective leakage current measuring instrument Fluke 368 FC, users can record measured values over the course of time, document, record and compare to avoid unplanned downtime and the intermittent triggering of residual current circuit-breakers and residual current protective devices to determine, without the devices out of operation.

Fluke 368 FC is fitted with an especially wide opening pliers (40 mm) for large conductor diameter. The jaws are fully shielded, the already very low leakage currents to capture and external electromagnetic interference to a minimum.

In addition, the clip-on ammeter Fluke 368 FC wireless data connections via Connect. As part of Fluke Connect® - the extent successful measuring system with over 40 wireless measuring devices and software allows you to 368 FC tracing leakage currents in the course of time and thus helps in the identification of potential problems before they cause major failures.

This text is machine translated.

Features

  • • Accurate Real-effective value measurements in complex, non-sinusoidal signals
  • • 40 mm clamp opening
  • • Measurement up to 60A, highest resolution of 1 μA
  • • Einschaltbare eliminates unwanted noise filter function
  • • Min/max/average values and hold function
  • • Front-facing LED work light for working in dark control cabinets
  • • Display with background lighting with automatic switch-off of the background lighting and device for extending the battery life
  • • Logging in the internal memory: max. 65,000 measuring points

Scope of delivery

  • Upholstered carry bag · Security Guide · Batteries: 2 x AA.
  • This text is machine translated.

Hints

Smartphone is not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.