• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 374 FC Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

374 FC

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 6000 Ω

Reading range - capacity

0.1 µF - 1000 µF

Frequency reading range

5 Hz - 500 Hz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

20 - 500 Hz

Interfaces

Bluetooth®

Height

249 mm

Width

85 mm

Weight

395 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

374 FC

Display

Digital

Display (counts)

6000

Dim

(W x H) 85 mm x 249 mm

Documents & Downloads

Datasheet

Datasheet 2454053 Fluke 374 FC Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display

User & Safety Instructions

User & Safety Instructions 2454053 Fluke 374 FC Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display

Description

The 374 FC Clamp Meter provides advanced troubleshooting and is part of the Fluke Connect range of wireless test tools.
The Fluke 374 FC Clamp Meter is part of the Fluke Connect Series of Wireless Meters. Now you can take advantage of the following new features:
· Trend measurements and detection of intermittent errors by connecting your meter and smartphone to the Fluke Connect® Measurements app
· Wireless transmission of results with the Fluke Connect® Measurements app
· Reporting and dispatch directly on site
· Stay safe outside the arc zone with Bluetooth connection to Apple and Android devices

The Fluke 374 FC is the direct successor to the Fluke 374 Clamp Meter.

This text is machine translated.

Scope of delivery

  • 1x padded carry case
  • 1x Measuring leads TL75
  • 2x AA alkali batteries
  • 1x coated instruction card
  • 1x Safety information sheet.

System requirements

  • Compatible with iPhone 4s and later with iOS 8 or later. IPad (in an iPhone frame on iPad) and Galaxy S4. nexus 5; HTC One with Android™ 4.4.x or higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.