
1/7
0.1 mV
Handheld multimeter
1000 V
0.1 V
1000 V
0.1 A
600 A
0.1 A
600 A
0.1 Ω - 60 kΩ
0.1 µF - 1000 µF
5 Hz - 500 Hz
10 MΩ
10 MΩ
1 %
True RMS
20 - 500 Hz
Bluetooth®
2 AA batteries
249 mm
85 mm
395 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
375 FC
Digital
6000
(W x H) 85 mm x 249 mm
Wireless display
Data logger
ISO calibration
Bluetooth®
34 mm
User & Safety Instructions 1611636 Fluke 375 FC Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital Wireless display, Data logger, ISO c
The necessary accessories are required to use the article as described.