• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 5301195 PVLEAD3 measurement cable 1 Set

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature range: +5°C to +40°C.
Product type

measurement cable

Compatible with

Fluke

Weight

120 g

Reading category

CAT III 1000 V

Type

PVLEAD3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617579 Fluke 5301195 PVLEAD3 measurement cable 1 Set

Description

The PVLEAD3 is a set of black and red multi-contact 4 solar current terminal test leads. The red cable is a breakout socket of a multi-contact 4 plug on a multi-contact 4 plug and a 4 mm banana plug test cable, and the black cable is a breakout of a multi-contact 4 plug on a multi-contact 4 socket plug and a 4 mm banana plug test cable. Provides a connection between solar modules and inverters for measurement with a HER clamp-on ammeter. Provides safe DC measurements on Photovoltaic modules and systems (PV) Allows the user to monitor solar PV circuits during operation for troubleshooting and maintenance of PV systems.

This text is machine translated.

Features

  • IEC / EN 61010-031 CAT III 1000V / CAT IV 600V, 20 AMP. Nominal value

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)