• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 5347987 FEV300/TY2 Test adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Test adapter set for electric vehicle charging stations with test cable type 2

  • Protection class IP54: Dust and water proof

Technical specifications

Product type

Test adapter

Compatible with

Fluke

Compatible with

Fluke ScopeMeter® 120 Series

Type

FEV300/TY2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2692582 Fluke 5347987 FEV300/TY2 Test adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2692582 Fluke 5347987 FEV300/TY2 Test adapter 1 pc(s)

Description

The FEV300 test adapter for electric vehicle charging stations simulates an electric vehicle and allows the user to perform safety and function tests in combination with suitable test instruments such as an installation multifunction tester, a digital multimeter or an oscilloscope. Use the FEV300 to install stations and to test station functionality after installation, during regular maintenance, or during troubleshooting if the station does not provide appropriate charging power. Perform a variety of tests, including ground fault tests, line isolation, voltage and load cycle to determine the maximum available charge power - all in a single adapter. The FEV300 is suitable for AC charging stations with charging mode 3 and plug types 1 and 2.

This text is machine translated.

Features

  • Suitable for electric vehicle charging stations with charging mode 3Suitable for type 2 charging stations with socket and adapter for type 2 charging plugsPE pretest With this safety function, PE conductors can be tested for the possible presence of dangerous voltages to earthStatus of the proximity pilot PP (cable simulation): For simulation of different current carrying capacities of charging cables, can be selected via the rotary switch PP-statusContact Pilot CP status (vehicle simulation): To simulate all charging modes, selected with the CP status rotary switchDisplays the phases by three LEDs for easy checking whether there is voltage at the charging outputMeasurement connections L1, L2, L3, N and PE for the connection of a measuring device, e.g. an installation tester, for performing safety and functional testsCompatibility: Compatible with Fluke measuring devices thanks to direct connection via the measurement connections of the FEVCP signal output connections to check communication between adapter (=simulated electric vehicle) and charging station. This can be measured with a ScopeMeter® or multimeter. The voltage value determines the charge modes, and the duty factor of this PWM signal (pulse width modulated) determines the maximum possible charge currentSimulation of the CP error state "E"Simulation of the PE fault state "F" (grounding error)

Scope of delivery

  • 1 x test adapter
  • 1 x type 2 cable
  • 1x soft case
  • 1x user manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)