
Highlights & Details
Digital Thermometer Fluke 54 II B
- 2 measurement channels
- Mains noise suppression
- Data logger and USB interface
Technical specifications
- Measuring category: CAT I
- Product type
Thermometer
- Max. temperature
+1767 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.03 °C
- Sensor type
Thermocouple
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 162 x 78 x 28 mm
- Display (details)
LCD
- Resolution (temperature)
0.1 °C
- Type
2-channel
- Weight
280 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Calibration range
Temperature
- Reading category
CAT I
- Width
78 mm
- Height
28 mm
- Length
162 mm
- Power supply
AA battery (2x)
- Min. temperature
-250 °C
- Type
54-2 B 50HZ
- Basic accuracy
±(0.05% + 0.3 °C)
- Power supply (details)
3 x AA battery
- Temperature resolution
0.1/1.0 °C
- Temperature range
-250+1767 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1551477 Fluke 54-2 B 50HZ Thermometer Calibrated to (ISO standards) -250 - +1767 °C Sensor type Thermocouple
Conformity certificate
Conformity certificate 1551477 Fluke 54-2 B 50HZ Thermometer Calibrated to (ISO standards) -250 - +1767 °C Sensor type Thermocouple
Description
This text is machine translated.
Features
- For thermocouples type J, K, T, E, R, S, B, N
- Measuring function T1, T2, T1-T2
- MIN/MAX and average value display
- Offset function for the compensation of sensor inaccuracies.
Scope of delivery
- K-type thermocouple 80 PK-1 (-40 to +260 °C)
- Batteries
- User manual.
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















