• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTF 1200 Immersion probe -200 up to 1150 °C Sensor type K

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Type K GTF 1200 immersion probe

  • Sensor type K
  • -200 up to 1150 °C
  • Heating element connector
  • Symbol image for Greisinger GTF 1200 Immersion probe -200 up to 1150 °C Sensor type K

Technical specifications

Product type

Immersion probe

Sensor type

K

Pick-up time (details)

3 s

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1150 °C

Dim

(Ø x L) 1.5 mm x 150 mm

Probe length

150 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

1 m

Temperature reading range

-200 up to 1150 °C

Length

150 mm

(Ø)

1.5 mm

Temperature

-200 to +1150 °C

Connection

Mini thermocouple plug

Documents & Downloads

Datasheet

Datasheet 125924 Greisinger GTF 1200 Immersion probe -200 up to 1150 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 125924 Greisinger GTF 1200 Immersion probe -200 up to 1150 °C Sensor type K

Conformity certificate

Conformity certificate 125924 Greisinger GTF 1200 Immersion probe -200 up to 1150 °C Sensor type K

Description

Immersion probe with handle for liquids, gases and soft media. 1 m silicone cable. Mini thermocouple plug.

Features

  • Flexible sheath thermocouple (Inconel), 150 mm nominal length, potential-free, Ø 1.5 mm
  • K-type plug.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)