• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTF 900 Immersion probe -65 up to 1000 °C Sensor type K

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Type K GTF 900 immersion probe

  • Sensor type K
  • -65 up to 1000 °C
  • Heating element connector
  • Symbol image for Greisinger GTF 900 Immersion probe -65 up to 1000 °C Sensor type K

Technical specifications

Product type

Immersion probe

Sensor type

K

Pick-up time (details)

5 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

1000 °C

Dim

(Ø x L) 3 mm x 130 mm

Probe length

130 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

1 m

Temperature reading range

-65 up to 1000 °C

Length

130 mm

(Ø)

3 mm

Temperature

-65 to +1000 °C

Connection

Mini thermocouple plug

Documents & Downloads

Datasheet

Datasheet 125928 Greisinger GTF 900 Immersion probe -65 up to 1000 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 125928 Greisinger GTF 900 Immersion probe -65 up to 1000 °C Sensor type K

Conformity certificate

Conformity certificate 125928 Greisinger GTF 900 Immersion probe -65 up to 1000 °C Sensor type K

Description

Immersion probe with handle for liquids and gases. 1 m silicone cable. Mini thermocouple plug.

Features

  • Rigid V4A probe tip, 130 mm nominal length, Ø 3 mm
  • 1 m silicone cable
  • K-type plug.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)