• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 6012070 FLUKE-SOL-CHARGER Mains charger / AC-Adapter 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke solometric PVA charger

  • Versatile charging capacity
  • Interchangeable connector attachments
  • Convenient USB-connection
  • Global compatibility

Technical specifications

  • OUTPUT 12V DC/ 2A
Product type

Mains charger / AC-Adapter

Compatible with

Fluke

Type

Replacement battery charger for the internal battery of Solmetric PVA models

Weight

180 g

Width

50 mm

Height

35 mm

Length

100 mm

Type

FLUKE-SOL-CHARGER

Documents & Downloads

Datasheet

Datasheet 3742669 Fluke 6012070 FLUKE-SOL-CHARGER Mains charger / AC-Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3742669 Fluke 6012070 FLUKE-SOL-CHARGER Mains charger / AC-Adapter 1 pc(s)

Description

This charger allows you to charge your Fluke Solmetric PVA I-V device or SolSensor via a power outlet adapter with a USB cable and five interchangeable connector attachments (blades), compatible with the PVA-1500T2, PVA-1500HE2 and SolSensor.

This text is machine translated.

Features

  • Input power (input): 100 V to 240 V~, 50 Hz to 60 Hz,
  • Output power (output) 15 W, 12.0 V at 2.0 A.

Scope of delivery

  • 1 adapters
  • 5 interchangeable plugs (attachments)
  • 1 USB cable (length 1.5 m)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)