User & Safety Instructions 1018788 Fluke 6168184 CV400 IR window 1 pc(s)
Description
Fluke presents the range of ClirVu ® IR-windows. These six new models offer the customer not only the possibility, installations in less than five minutes to perform, but also the highest level currently available arc classification. They are available in three practical sizes (50 mm, 75 mm, 95 mm) with a quarter turn and security key lock available and offer the flexibility and security for each thermal imaging program for preventive maintenance.
This text is machine translated.
Features
Fast, easy installation in less than five minutes by only a technician - no door disassembly.
Tested according to the highest current arc classification (63 kA at KEMA), these window itself in the event of a critical device performance.
The ClirVu ® coating protects the IR window against moisture and ensures that no dust particle can settle on the window.
Car Ground™- only available for Fluke IR-window provides you with the installation for an automatic grounding and thus for maximum safety. No additional steps or testing is required.
All models meet the requirements of IP67 degree of protection for a year-long maintenance-free operation in any environment.
All models have a limited lifetime warranty
Scope of delivery
Printed step-by-step installation instructions with useful illustrations to facilitate the mounting
Warranty.
Hints
Lifetime replacement production errors
Description
Fluke presents the range of ClirVu ® IR-windows. These six new models offer the customer not only the possibility, installations in less than five minutes to perform, but also the highest level currently available arc classification. They are available in three practical sizes (50 mm, 75 mm, 95 mm) with a quarter turn and security key lock available and offer the flexibility and security for each thermal imaging program for preventive maintenance.
This text is machine translated.
Features
Fast, easy installation in less than five minutes by only a technician - no door disassembly.
Tested according to the highest current arc classification (63 kA at KEMA), these window itself in the event of a critical device performance.
The ClirVu ® coating protects the IR window against moisture and ensures that no dust particle can settle on the window.
Car Ground™- only available for Fluke IR-window provides you with the installation for an automatic grounding and thus for maximum safety. No additional steps or testing is required.
All models meet the requirements of IP67 degree of protection for a year-long maintenance-free operation in any environment.
All models have a limited lifetime warranty
Scope of delivery
Printed step-by-step installation instructions with useful illustrations to facilitate the mounting
Warranty.
Hints
Lifetime replacement production errors
What kind of Tester Specialty Accessories are you looking for?