• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 6168258 CV401 IR window 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke ClirVu ® IR window the completely new IR window of Fluke

  • IR window 95 mm (4 inch)
  • Door Latch with safety key
  • Fast, easy installation in less than five minutes - no door disassembly
  • Tested according to the highest current arc classification (63 kA at KEMA)
  • ClirVu ® coating
  • Car Ground™ provides for an automatic grounding
  • Protection class IP67

Technical specifications

Product type

IR window

Compatible with

Fluke

Width

95 mm

Type

CV401

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1018789 Fluke 6168258 CV401 IR window 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1018789 Fluke 6168258 CV401 IR window 1 pc(s)

Description

Fluke presents the range of ClirVu ® IR-windows. These six new models offer the customer not only the possibility, installations in less than five minutes to perform, but also the highest level currently available arc classification. They are available in three practical sizes (50 mm, 75 mm, 95 mm) with a quarter turn and security key lock available and offer the flexibility and security for each thermal imaging program for preventive maintenance.

This text is machine translated.

Features

  • Fast, easy installation in less than five minutes by only a technician - no door disassembly.
  • Tested according to the highest current arc classification (63 kA at KEMA), these window itself in the event of a critical device performance.
  • The ClirVu ® coating protects the IR window against moisture and ensures that no dust particle can settle on the window.
  • Car Ground™- only available for Fluke IR-window provides you with the installation for an automatic grounding and thus for maximum safety. No additional steps or testing is required.
  • All models meet the requirements of IP67 degree of protection for a year-long maintenance-free operation in any environment.

Scope of delivery

  • Printed step-by-step installation instructions with useful illustrations to facilitate the mounting

Hints

Lifetime replacement production errors

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)