• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 62 MAX IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -30 - +500 °C Dust- and splashpro

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared Thermometer Fluke 62 Max DAkkS calibrated

  • Display (thermometer) 10:1
  • -30 - +500 °C
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+500 °C

Basic accuracy

1.5 %

Accuracy ± °C

1.5 °C

Display

10:1

DAkkS standards

Dim

(L x W x H) 175 x 85 x 75 mm

Pick-up time (details)

<500 ms (95% of the measurement)

Resolution (temperature)

0.2 °C

Features

Dust- and splashproof (IP54)

Weight

255 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Width

85 mm

Height

75 mm

Length

175 mm

Power supply (details)

1 x AA battery

Min. temperature

-30 °C

Accuracy

Accuracy ±1.5°C or ±1.5% of measured value

Temperature

-30 to +500 °C

Optics

10:1

Documents & Downloads

Datasheet

Datasheet 1243128 Fluke 62 MAX IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -30 - +500 °C Dust- and splashpro

User & Safety Instructions

User & Safety Instructions 1243128 Fluke 62 MAX IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -30 - +500 °C Dust- and splashpro

Description

The Fluke 62 MAX infrared thermometer was developed especially for your work requirements and provides everything that you expect from the experts for measuring instruments: compact size, high accuracy and very large user-friendliness. The dust and splash-water protection corresponds to IP54. Precise but is so stable that even a fall from a height of 3m not harm.

This text is machine translated.

Features

  • Display Min/Max/Average/differential value
  • °C/°F readings
  • Single spot laser
  • Backlit display
  • Max and min-alarm measurements outside the limits.

Scope of delivery

  • 1 battery (AA)
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.