
Highlights & Details
Infrared Thermometer Fluke 62 max plus-ISO calibrated
- Display (thermometer) 12:1
- -30 - +650 °C
- Emission level -
Our service for you
Technical specifications
- Product type
IR thermometer
- Max. temperature
+650 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
12:1
ISO standards
- Dim
(L x W x H) 175 x 85 x 75 mm
- Pick-up time (details)
<300 ms (95% of the measurement)
- Resolution (temperature)
0.2 °C
- Features
Dust- and splashproof (IP54)
- Weight
255 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Width
85 mm
- Height
75 mm
- Length
175 mm
- Power supply (details)
1 x AA battery
- Min. temperature
-30 °C
- Accuracy
Accuracy ±1.0°C or ±1.0% of measured value
- Temperature
-30 to +650 °C
- Optics
12:1
Documents & Downloads
Datasheet
Datasheet 1240291 Fluke 62 MAX PLUS IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -30 - +650 °C Dust- and splash
User & Safety Instructions
User & Safety Instructions 1240291 Fluke 62 MAX PLUS IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -30 - +650 °C Dust- and splash
Conformity certificate
Conformity certificate 1240291 Fluke 62 MAX PLUS IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -30 - +650 °C Dust- and splash
Description
This text is machine translated.
Features
- Display Min/Max/Average/differential value
- °C/°F readings
- Double spot laser
- Backlit display
- Max and min-alarm measurements outside the limits.
Scope of delivery
- 1 battery (AA)
- Carabiner
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









