• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 709H Calibrator Calibrated to (ISO standards) Amperage

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current loop calibrator with HART communication Fluke 709 H

  • HART communication
  • First-class accuracy of 0.01%
  • Intuitively operable with Quick-Set-control knob for quick settings

Technical specifications

  • Resolution: 1 μA in mA-areas and 1 mV in voltage ranges
  • Operating temperature range: -10 °C to 55 °C
  • Humidity range: 10 to 95%, non-condensing
  • Load voltage of the current loop: 24VDC at 20 mA
  • Surge protection: 240VAC
  • Surge protection
  • 28 mA DC
  • Display (details): 128 x 64 pixels
  • Basic accuracy: 0.01%
  • Direct current measuring range: 0 - 24 mA.

ISO standards

Product type

Calibrator

Unit of measurement

Amperage

Dim

(L x W x H) 150 x 90 x 30 mm

Weight

300 g

Operating voltage

24 V DC

Width

90 mm

Height

30 mm

Length

150 mm

Power supply

6 x AAA battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411523 Fluke 709H Calibrator Calibrated to (ISO standards) Amperage

Description

The calibrator Fluke 709 H is characterised by a user-friendly operation with Quick-Set-rotary knob. With this tool, you save time for measuring or type of voltage, or loop current and to supply a current loop. The protective holster is the technician fits well in your hand, and the large display with background lighting can easily be read, even in the dark, cramped work environments. The 709 H enables HART communication and supports a selected set of universal and common practice HART commands.

This text is machine translated.

Features

  • 24 V direct current loop power supply with mA measuring mode (-25% up to 125%)
  • Resolution of 1 μA in mA-areas and 1 mV in voltage ranges
  • Built-in switchable 250 Ω resistor for HART communication
  • Simple connection via two cables for all measurements
  • Automatic switch-off for protecting the batteries
  • Times for stairs and ramp functions variably adjustable in seconds
  • Valve Test (enter defined mA-values, setting with the % buttons).

Scope of delivery

  • Alligator clip set
  • Stackable test lead set
  • Probes
  • Suregrip hook clamps
  • Upholstered carry bag
  • Batteries
  • Factory calibration certificate
  • User manual.