
Application
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
10 MΩ
10 MΩ
0.1 %
Average
50 Hz - 5 kHz
none
201 mm
98 mm
355 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
83V/EUR
Digital
6000
(W x H) 98 mm x 201 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
User & Safety Instructions 2454496 Fluke 83V/EUR Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6
The necessary accessories are required to use the article as described.