

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
-200 to +1090 °C
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz
9 V block
201 mm
98 mm
355 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V IMSK
Digital
20000
(W x H) 98 mm x 201 mm
Conforms wth DAkkS standards
4 mm socket
User & Safety Instructions 2468864 Fluke 87V IMSK Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V,
The necessary accessories are required to use the article as described.