

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
10 MΩ
0.05 %
True RMS
201 mm
98 mm
355 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V IMSK
Digital
20000
(W x H) 98 mm x 201 mm
ISO calibration
4 mm plug
User & Safety Instructions 3595722 Fluke 87V IMSK Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600 V Di
The necessary accessories are required to use the article as described.