• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 8808A 240V Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT I 1000 V, CAT

1/7
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

8808A 240V

  • CAT I 1000 V, CAT II 600 V

Technical specifications

Voltage reading range DC (min.)

0.001 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.001 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.0001 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.001 Ω – 100 MΩ

Frequency reading range

20 Hz -1 MHz

DC resistance

10 MΩ

AC resistance

1 MΩ

Basic accuracy

0.015 %

Measurement type (details)

True RMS

Frequency range

20 Hz - 100 kHz

Interfaces

RS232

Power supply (details)

230 V AC

Height

88 mm

Width

217 mm

Length

297 mm

Weight

2.1 kg

DAkkS standards

Reading category

CAT I 1000 V

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

8808A 240V

Display

Digital

Display (counts)

200000

Dim

(L x W x H) 297 x 217 x 88 mm

Features

Conforms wth DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639492 Fluke 8808A 240V Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT I 1000 V, CAT

Description

Versatile multimeter for manufacturing, development and customer service applications.

The Fluke 8808A digital multimeter offers a large functional scope. The voltage, resistance and current measurement is carried out with a basic accuracy at DC voltage of 0.015 %. The exceptionally easy-to-use multimeter is also ideal for less qualified operators, since the most frequent measurements can be performed extremely quickly and easily.

The six setup buttons on the front of the Fluke 8808A can be used like the preset buttons of a car radio. Simply set up the multimeter for a frequently needed measurement, and then press the Shift button and then a setup button (S1 to S6) to save the configuration. Now it is sufficient to simply press the corresponding setup button to carry out this measurement again and again. It couldn’t be simpler:

The setup buttons make worksheets with complex instructions unnecessary. It is no longer necessary to set up a measurement function, a measuring range and test limits or to enter other parameters to make a measurement.

Prevent production errors
The 5.5-digit Fluke 8808A multimeter can reliably perform the measurements most frequently required for modern applications. In the case of functional tests or critical measurements at measurement points, production errors can be prevented in the limit value comparison mode with good/bad indicators, especially those whose results are "close to the limit". The 8808A display is equipped with integrated detectors that clearly show the operator whether a test has been passed or not. The good/bad indicators make precise decisions possible. The result is either within or outside the limits!

Improve the quality and efficiency of manufacturing control, research and development or customer service applications
Table multimeter output and flexibility are required in manufacturing control, research and development as well as applications of customer service The measurements with the Fluke 8808A can withstand each test. It offers a multitude of measuring functions such as voltage, resistance, current and frequency measurement which provide outstanding accuracy and resolution.

Measure two parameters at the same time
The Fluke 8808A is equipped with a special dual display, on which two different parameters of the same signal of a test connection can be displayed simultaneously. The simultaneous display of two interrelated parameters such as voltage and current allows states to be identified which otherwise may remain unnoticed. This makes testing and troubleshooting much easier.

Measure sensitive leakage currents
Multimeters usually use a shunt method to measure the current. The resulting load voltage increases the error during low current measurements. This makes it difficult, if not impossible, to measure, for example, the leakage current of a battery-operated device when it is switched on or weak currents in sensitive circuits. The Fluke 8808A is the only multimeter in its class with low-ohm operational amplifier and current/voltage conversion to eliminate the load voltage, so that low-current measurements can be performed in sensitive circuits. In this special mode, the 8808A can measure weak currents with a resolution of up to 100 nA.

4-leads measurement with only two leads
The patented plugs with separate connections for the 2 x 4-conductor resistance measuring function enable the performance of 4-conductor measurements with only two instead of four wires. Establishing connections is problematic with modern SMD components. It is even more difficult to use the 4-wire method for precise low-resistance measurements. The four conductors in the Fluke test lead accessories are combined to form two pairs of test leads. Making connections is less problematic. The user-friendly connection via this test lead with only one pair of test leads enables an excellent resolution and accuracy.

FlukeView Forms Basic
FlukeView Forms software improves the performance of your measuring devices by documenting, storing and analyzing individual measurements or entire series of measurements and then converting them into professional documents. With this software you transfer measurement data from the measuring device to the PC and use the standard non-changeable forms, in order to display your measurement values in table form or graphically. If you need more forms or want to customize your forms with FlukeView® Forms Designer software, upgrade to FlukeView® Forms 3.0 with FVF-UG.

Integrated Fluke quality
Fluke is known worldwide for its robust, reliable and exact multimeters. Thanks to our experience, design standards and quality assurance processes, this multimeter can stand up to every test of its technical data. The performance of the Fluke multimeter generally exceeds the specifications in the technical data. We do everything we can to ensure that you can perform accurate, repeatable and reliable measurements.

This text is machine translated.

Scope of delivery

  • TL71 test cable
  • Power cable;
  • Introduction Manual (English, French, German, Spanish, Italian, Simplified Chinese, Japanese)
  • CD-ROM with user manual (English).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.