• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 88V/A Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 1000 V, CAT IV 600 V Displ

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measurement range conductance: 0.01 - 60 NS
  • Measuring range duty cycle: 0.001 - 0.999
  • Pulse duration measuring range: 0.1 ms - 2 s.
  • Measurement range speed: 1 - 12000
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.01 Ω - 50 MΩ

Reading range - capacity

0.01 nF - 10000 µF

Frequency reading range

0.01 Hz - 200 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.1 %

Measurement type (details)

True RMS

Frequency range

5 kHz

Interfaces

none

Power supply (details)

9 V battery pack

Height

186 mm

Width

86 mm

Length

32 mm

Weight

625 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

88V/A

Display

Digital

Display (counts)

19999

Dim

(L x W x H) 32 x 86 x 186 mm

Temperature reading range (max.)

+1090 °C

Temperature reading range (min.)

-200 °C

Features

Vehicle testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346939 Fluke 88V/A Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 1000 V, CAT IV 600 V Displ

Description

Today, our cars are equipped with numerous electrical systems. And when hybrid vehicles come on the market, the number of these systems will increase even further. For this reason, the multimeter may become the most important tool for troubleshooting. The Fluke 88V offers improved measurement functions, special troubleshooting functions and high accuracy to solve even more problems with both conventional and new hybrid vehicles.

This text is machine translated.

Features

  • 0.1% DC accuracy
  • High-resolution 20,000-count (4-1/2 digits) mode for accurate measurements
  • Measurement of direct and alternating voltages up to 1000 V.
  • Measurement of currents up to 10 A and from to Up to 20 A for a duration of up to 30 Seconds
  • Thanks to the built-in thermometer function, you can save a separate instrument (Temperature probe included)
  • Diode test for testing alternators
  • Frequency up to 200 kHz and % duty cycle
  • Resistance, continuity
  • Speed measurement with inductive transducer (included)
  • Milliseconds pulse width measurement for injectors
  • Magnetic hanger for attaching the multimeter to the vehicle so that you have your hands free for other work
  • Min/max/average recording with min/max alert for automatic recording of deviations
  • Peak value recording for recording short-term transients up to 250 µs
  • Relative value mode for removing the measuring lead resistance for low-impedance measurements
  • Automatic and manual range selection for maximum flexibility
  • AutoHOLD for capturing stable readings to avoid noisy signals
  • Large display digits and two-stage bright backlight for improved readability
  • Analogueue segment display for tracking changing or unstable signals
  • Input Alert provides an audible tone when the connection is incorrect The input sockets
  • Improved snooze mode reduces power consumption and protects the battery
  • Separately accessible battery compartment for quick battery replacement without opening the housing
  • "Classic" design with new removable holster including built-in holder for Test leads and probes
  • Thanks to an input impedance of 10 megohm, the circuits are not loaded; the multimeter can also be used safely for computers.

Scope of delivery

  • H80M holster with TPAK attachment set
  • TL 224 SureGrip™ silicone test leads set
  • TP220 SureGrip™ probe tips set
  • SureGrip™ AC285 set of large alligator clips
  • 80BK integrated temperature sensor
  • EA-100 speed sensor
  • Two car backprobe pins
  • Insulation vials
  • C800 hard shell case
  • User manual and quick start guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.