• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Calibration 4152264 2700G-BG200K Reference pressure gauge 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,935.00 / piece)
€ 1,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2700G-BG200K Reference Pressure Gauge, -15 to 30 psi (-100 to 200 kPa)

  • The 2700G Reference Pressure Gauges provide best-in-class measurement performance in a rugged, easy-to-use, economical package. Improved measurement accuracy allows it to be used for a wide variety of applications. It is ideal for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers, and switches. In addition, it can be used as a check standard or to provide process measurements with data logging.

Technical specifications

  • Exact measurement of pressure of 100 kPa (15 psi, 1 bar) up to 70 MPa (10,000 psi, 700 bar)
Product type

Reference pressure gauge

Compatible with

Fluke

Compatible with

Fluke P5514

Type

2700G-BG200K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761806 Fluke Calibration 4152264 2700G-BG200K Reference pressure gauge 1 pc(s)

Description

The 2700G Reference Pressure Gauge can be combined with the Fluke Calibration P5500 series of comparison test pumps to make a complete pressure calibration system. The unique test port design of the P5500 series allows for hand tight connection of the 2700G without the use of PTFE tape.

Features

  • Precision pressure measurement from 100 kPa (15 psi, 1 bar) to 70 MPa (10 000 psi, 700 bar)Accuracy to 0.02% of full scaleEasy-to-use, rugged construction for reliable performanceCombine with the 700PTPK or 700HTPK pump kits for a complete portable pressure testing solution for up to 600 psi with the PTP-1 pneumatic pump and up to 10 000 psi with the HTP-2 hydraulic pumpCombine with the P5510, P5513, P5514, or P5515 Comparison Test Pumps for a complete bench top pressure calibration solutionTest port is 1/4 NPT Male. 1/4 BSP and M20 X 1.5 adaptors are included standardUSB communications cable and universal power supply provided standardCan be used with COMPASS® for Pressure software for automated recording of pressure calibration data

Scope of delivery

  • Reference manometer 2700G-BG 200K
  • USB connection cable
  • Universal adapter
  • Batteries

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)