• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Calibration 8808A/TL 240V Bench multimeter Calibrated to (ISO standards) Digital ISO calibration, incl. testing ca

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

8808A/TL 240V

  • CAT I 1000 V, CAT II 600 V

Technical specifications

Voltage reading range DC (min.)

0.001 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.001 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.0001 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.001 Ω – 100 MΩ

Frequency reading range

20 Hz -1 MHz

DC resistance

10 MΩ

AC resistance

1 MΩ

Basic accuracy

0.015 %

Measurement type (details)

True RMS

Frequency range

20 Hz - 100 kHz

Interfaces

RS232

Power supply (details)

230 V AC

Height

88 mm

Width

217 mm

Length

297 mm

Weight

2.1 kg

ISO standards

Reading category

CAT I 1000 V

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

8808A/TL 240V

Display

Digital

Display (counts)

200000

Dim

(L x W x H) 297 x 217 x 88 mm

Features

ISO calibration

incl. testing cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411494 Fluke Calibration 8808A/TL 240V Bench multimeter Calibrated to (ISO standards) Digital ISO calibration, incl. testing ca

Description

Versatile multimeter for manufacturing, development and customer service applications.

The digital multimeter Fluke 8808A offers a wide range of functions. The voltage, resistance and current measurement is done with a basic accuracy at DC voltage of 0.015%. The extremely user-friendly multimeter is also well suited for less qualified operator, as the most common measurements extremely quickly and easily.

The six setup buttons on the front of the Fluke 8808A can be set as the default keys of a car radio transmitter. Align the multimeter easy for a frequently required measurement and press the Shift key and then a set-up button (S1 to S6), to save the configuration. Now it is enough if you simply press the Setup button to perform this measurement again and again. It's as easy as it gets.

The setup buttons make worksheets with complex instructions are unnecessary. It is no longer necessary, a measuring function, a measurement range and test limits set up or other parameters to enter a measurement.

Production errors prevent
With the 5.5-digit Multimeter Fluke 8808A, the most commonly used measurements for modern applications reliably. In case of function tests or critical measurements on measuring points can be in the limit value comparison mode with good/bad indicators production errors prevent, in particular, the results of "hard on the border" lie. The display of the 8808A is equipped with integrated detectors, the operator clearly show whether a test passed or not. The good/bad indicators enable accurate decisions. The result is available either within or outside the limits!

Improve the quality and efficiency of manufacturing control, research and development or customer service applications
In manufacturing control, research and development as well as customer service applications, from a table multimeter output and flexibility are required. The measurements with Fluke 8808A hold of each test stand. It offers a multitude of measuring functions such as voltage, resistance, current and frequency measurement, the outstanding accuracy and resolution.

Two parameters at the same time measure
The Fluke 8808A is equipped with a special dual display, on the same signal of a test connection at the same time two different parameters can be displayed. Through the simultaneous display of two with each other in change related parameters such as voltage and current states can be recognize that would otherwise remain unnoticed. This simplifies tests and the troubleshooting.

Measure sensitive leakage currents
For Multimeter is for current measurement, as a rule, a shunt method. The resulting load voltage increases the error at low current measurements. It will be difficult, if not impossible, for example, leakage current of a battery-powered device to measure currents when switching on or weak in sensitive circuits. The Fluke 8808A is the only multimeter in its class with niederohmigem operational amplifier and current/voltage conversion to eliminate the load voltage, so that low current measurements in sensitive circuits can be carried out. In this special mode can be used with the 8808A weak streams with a resolution of up to 100 nA measure.

4-leads measurement with only two leads
The patented plug with separate connections for the 2 x 4-conductor resistance measuring functions enable the implementation of 4-conductor measurement with only two instead of four lines. With modern SMD components is the manufacture of compounds is problematic. Even more difficult is the application of the 4-conductor procedure for exact low-resistance measurements. In the test lead accessories from Fluke are four-wire to two measuring lead-pairs. Thus, the manufacture of compounds less problematic. The user-friendly connection via this measuring lead with only a single measurement cable enables an excellent resolution and accuracy.

FlukeView Forms Basic
The software FlukeView Forms improves the performance of your measuring devices by individual measured values or a whole series of measurements, to store and analyze your document and then in professional documents can convert. With this software, you can transfer the measurement data from the meter to the PC and use the not abanderbaren standard forms to your measurements in tabular or graphical form. If you need a bigger choice of forms or your forms with the software FlukeView Forms Designer to your special requirements, perform with FVF-UG upgrade to FlukeView Forms 3.0.

Integrated Fluke Quality
Its robust, reliable, and Fluke is world-wide for accurate multimeter known. Thanks to our experience, to draft standards and quality assurance processes, this multimeter each test its technical data. The performance of the Fluke Multimeter is usually even via the information in the technical data. We will do everything to ensure that accurate, repeatable and reliable measurements.

This text is machine translated.

Scope of delivery

  • TL71 test cable
  • TL2X4W 2x4 resistance-measuring line
  • Power cord
  • Getting Started Guide (English, French, German, Spanish, Italian, Simplified Chinese, Japanese)
  • CD-ROM with User Guide (English).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.