
Highlights & Details
Fluke Connect™
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: max. 65000 measured values
- Logger interval: at least 1 s
- Radio frequency: 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Product type
Clamp meter
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
400 A
- Basic accuracy
2 %
- Measurement type (details)
True RMS
- Frequency range
10 - 500 Hz
- Interfaces
Bluetooth®
- Power supply (details)
2 AA batteries
- Height
203 mm
- Width
75 mm
- Weight
220 g
ISO standards
- Reading category
CAT III 600 V
- Current reading
AC
- Type
FLK-a3000 FC
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 203 mm
- Features
Data logger
- Interfaces
Radio
- Opening range of current clamps
34 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561493 Fluke FLK-a3000 FC Clamp meter Calibrated to (ISO standards) Digital Data logger CAT III 600 V Display (counts): 4000
Description
Fluke Connect® Assets enables maintenance managers to build and sustain successful maintenance programs. Whether you are looking to establish preventive or condition-based practices or simply maximize uptime, you can now do it with minimal investment and setup.
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Features
- Integrated Data logger for up to 65,000 measured values with time stamp
- Backlit display
- Integrated Holster
- The choice of the device ID
- Integrated, rigid clamp-on ammeter
- Inrush measurement function for switch-on current detection.
Scope of delivery
- Batteries
- User manual.
Hints
Measuring category refers to DMM. Additional modules may differ. A web-enabled smartphone or tablet-computer with Android™ 4.3 or higher respectively iOS (4s or higher) is neccessary for the use of Fluke Connect™ and Fluke Cloud™ (not included in the delivery).
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























