• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-283FC/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1500 V, CAT IV 1

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP52
  • Operating temperature: -10 °C to + +60 °C.
Voltage reading range DC (min.)

6 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

1500 V

V AC reading range (min.)

6 V

V AC reading range (max.)

1000 V

Reading range - resistance

600 Ω - 50 MΩ

Reading range - capacity

1 nF -9999 µF

Frequency reading range

99.99 Hz - 99.99 kHz

Measurement type (details)

True RMS

Height

225 mm

Width

105 mm

Length

57 mm

Weight

700 g

ISO standards

Reading category

CAT III 1500 V

CAT IV 1000 V

Voltage metering

AC/DC

Current reading

DC/TRMS

Type

FLUKE-283FC/EUR

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 57 x 105 x 225 mm

Temperature reading range (max.)

60 °C

Temperature reading range (min.)

-10 °C

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 3400603 Fluke FLUKE-283FC/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1500 V, CAT IV 1

User & Safety Instructions

User & Safety Instructions 3400603 Fluke FLUKE-283FC/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1500 V, CAT IV 1

Description

The true-RMS digital multimeter Fluke 283 FC with safety according to CAT III 1500 V/CAT IV 1000 V is Ideal for technicians working on DC-systems with up to 1500 V. Whether you are working on large PV systems, wind turbines, electrical railways or data centers, the Fluke 283 FC increases your security and productivity and delivers accurate, reliable and repeatable results.

The 283 FC includes TL175-HV TwistGuard silicone test leads with safety specification CAT III 1500 V/CAT IV 1000 V for safe working in high voltage environments and offers increased flexibility in measuring voltages down to the mV range, resistance, continuity and capacity. The backlit LCD screen and illuminated keypad make working in different lighting conditions easier, and thanks to a magnetic hanger kit, you have your hands free while testing. The delivery of the 283 FC also includes a special hard shell case, so that your investment is well protected during transportation.

This text is machine translated.

Features

  • Use a multimeter with safety rating in accordance with measurement categories CAT III 1500 V/CAT IV 1000 V.
  • Includes premium test leads TL175-HV with safety specifications CAT III 1500 V/CAT IV 1000 V
  • Visual and acoustic polarity indicators prevent accidental wiring errors
  • The adjustable limit values help you to quickly make decisions when troubleshooting
  • The unique self-test ensures that your multimeter is ready for use

Scope of delivery

  • 1x Wireless True RMS Multimeter 283 FC
  • 1x silicon test leads TL175-HV TwistGuard™
  • 1x Premium carry case
  • 1x magnetic suspension strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.