Exclusive bundle of Fluke LinkIQ™ cable and network tester and Fluke Fiberlert 125 fiber tester
LinkIQ v1.1
Advanced network testing including IP ping, key IP resource identification, and switch address for IPv4 and v6.
Testing of two-wire cables
User interface support in English, German, French, Italian, Portuguese, Russian and Spanish
Cable performance tests up to 10GBASE-T via frequency-based measurements
Network features include: IP v4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number, and advertised data rates).
Ethernet Alliance PoE Verification – Detects the PoE class (1-8) and performance and performs a stress test of the available PoE from the connected switch
Displays cable length, wiremap, and distance to open or short circuit
Manage results and print reports from LinkWare ™ PC
FiberLert™ Live Fiber Detector
Quickly check fiber activity, polarity, and connection.
Simply place in front of the fiber end-face or port, a light signal and sound will indicate an active fiber (850 nm to 1625 nm), no setup or interpretation required.
This pocket-sized tool tests singlemode, multimode, UPC and APC patch cables and ports with a non-contact/non-contaminating detector.
The LightBeat™ function will flash the LED to indicate that the unit is on and that the battery is sufficiently charged.
A timer turns FiberLert™ off after five minutes of inactivity to extend battery life (2xAAA, included).
Robust design, convenient pocket clip is included in the delivery.
Suitable for connections and patch cables, SM, MM, UPC and APC connections
Variants(All information is without VAT, plus shipping costs)
LinkIQ v1.1 The LinkIQ ™ Cable + Network Tester is the solution for checking cable performance up to 10G and solving network connectivity problems.
LinkIQ ™ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T) to ensure that the connections tested meet performance requirements. LinkIQ also provides IPv4 and v6 ping; next-switch diagnostics (IP address, name, port/VLAN number, and announced data rates); Ethernet Alliance Power over Ethernet testing (hardware/software negotiation and loaded voltage and performance testing). Other features include cable toning, port Blink, 802.1x authentication, remote office locators, and the ability to manage results from LinkWare PC.
FiberLert™ Live Fiber Detector With the FiberLert™ Live Fiber Detector, you can quickly check fiber activity, active cable polarity, and connections. This pocket-sized tool checks singlemode, multimode, UPC and APC patch cables and ports.
This text is machine translated.
Features
FiberLert™ Live Fiber Detector
Light and sound indicate the presence of an optical signal
The LightBeat™ feature flashes to indicate operation and battery status, and turns off after five minutes of inactivity to maintain battery life (2xAAA included)
Scope of delivery
LinkIQ™ with Remote ID #1
RJ45-RJ45 connection cable
Mains charging cable
RJ45/11-universal coupler
Bag
1 FiberLert, 2 AAA alkaline batteries
Description
LinkIQ v1.1 The LinkIQ ™ Cable + Network Tester is the solution for checking cable performance up to 10G and solving network connectivity problems.
LinkIQ ™ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T) to ensure that the connections tested meet performance requirements. LinkIQ also provides IPv4 and v6 ping; next-switch diagnostics (IP address, name, port/VLAN number, and announced data rates); Ethernet Alliance Power over Ethernet testing (hardware/software negotiation and loaded voltage and performance testing). Other features include cable toning, port Blink, 802.1x authentication, remote office locators, and the ability to manage results from LinkWare PC.
FiberLert™ Live Fiber Detector With the FiberLert™ Live Fiber Detector, you can quickly check fiber activity, active cable polarity, and connections. This pocket-sized tool checks singlemode, multimode, UPC and APC patch cables and ports.
This text is machine translated.
Features
FiberLert™ Live Fiber Detector
Light and sound indicate the presence of an optical signal
The LightBeat™ feature flashes to indicate operation and battery status, and turns off after five minutes of inactivity to maintain battery life (2xAAA included)
Scope of delivery
LinkIQ™ with Remote ID #1
RJ45-RJ45 connection cable
Mains charging cable
RJ45/11-universal coupler
Bag
1 FiberLert, 2 AAA alkaline batteries
What kind of Network Installation Tools are you looking for?