• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Networks LIQ-KIT Network tester

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,779.00 / piece)
€ 3,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LinkIQ™ cable and network tester kit

  • Advanced network testing including IP ping, identifying key IP resources, and switch address for IPv4 and V6.Testing of two-wire cablesUser interface support in English, German, French, Italian, Portuguese, Russian and SpanishCable performance tests up to 10GBASE-T over frequency-based measurementsNetwork features including: IP v4 and V6 ping, nearest switch diagnostics (IP address, name, port/VLAN number, and advertised data rates).Ethernet Alliance PoE Verification – detects PoE class (1-8) and performance and performs a load test of the available PoE from the connected switchDisplays cable length, wiremap, and distance to open or shortManage results and print reports from LinkWare ™ PC

Technical specifications

Product type

Network tester

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2373188 Fluke Networks LIQ-KIT Network tester

User & Safety Instructions

User & Safety Instructions 2373188 Fluke Networks LIQ-KIT Network tester

Information

Information 2373188 Fluke Networks LIQ-KIT Network tester

Conformity certificate

Conformity certificate 2373188 Fluke Networks LIQ-KIT Network tester

Description

The LinkIQ™ Cable and Network Tester Kit is the solution to test cable performance up to 10G and solve network connectivity issues. LinkIQ ™ validates cable performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T), ensuring that the tested connections meet performance requirements.LinkIQ also provides IPv4 and V6 ping; next switch diagnostics (IP address, name, port/VLAN number, and advertised data rates); Ethernet Alliance Power-over-Ethernet tests (hardware/software negotiation and loaded voltage and performance tests). Other features include: Cable Toning, Port blink, 802.1x authentication, Remote Office Locators and the ability to manage results from LinkWare PC.

This text is machine translated.

Scope of delivery

  • LinkIQ™ with remote ID 1-7
  • RJ45-RJ45 connection cable,
  • mains charging cable
  • RJ45/11-Universal coupler
  • IntelliTone Pro 200 Probe
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,247.98*

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)