• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink WZ0068 Crimper

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adjusting wire-end sleeves-crimping pliers with 1200 wire-end sleeves

  • Self-adjusting square-crimping pliers for wire-end sleeves
  • Suitable for 0.25 to 6 mm (AWG23-10) wires
  • Precise pliers with adjustable ratchet
  • Ergonomic design with rubberized grips
  • Inclusive of wire-end sleeves assortment box, 1200 parts
  • 200x0.5 mm²/AWG22, 200x0.75 mm²/AWG20, 200x1.0 mm²/AWG18
  • 250x1.5 mm²/AWG16, 250x2.5 mm²/AWG14
  • 50x4 mm/AWG12, 50x6 mm/AWG10

Technical specifications

Product type

Crimper

Factory colour

Multicolour

Cable length

0 cm

Height

50 mm

Length

200 cm

Width

100 mm

Connections

USB-A plug

Weight

690 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2895388 LogiLink WZ0068 Crimper

User & Safety Instructions

User & Safety Instructions 2895388 LogiLink WZ0068 Crimper

Description

The high-quality self-adjusting crimping pliers exerts uniform pressure on the wire-end sleeves from four sides. The results are very high-quality and long-lasting connections with firm grip. In addition, the supplied set of wire-end sleeves is also available in the practical assortment box, all important sizes are always within reach.

This text is machine translated.

Scope of delivery

  • 1x crimping tool
  • 1x wire-end sleeves-assorted box, 1200 items.

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)