• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Networks LIQ-DUO-1475-H6-EU Network tester Compatible with: CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A, Wi-Fi 6E, Cable,

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13,635.00 / piece)
€ 13,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Fluke Networks LIQ-200 DUO KIT with fiber optic test kit FTK1475, EU version

  • Fluke Networks LIQ-200 DUO KIT
  • With glass fiber test kit FTK1475
  • EU version

Technical specifications

Product type

Network tester

Compatible with

CAT 4

CAT 5

CAT 5e

CAT 6

CAT 6A

Wi-Fi 6E

Cable

10 Gbps

Factory colour

Yellow/Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387604 Fluke Networks LIQ-DUO-1475-H6-EU Network tester Compatible with: CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A, Wi-Fi 6E, Cable,

Information

Information 3387604 Fluke Networks LIQ-DUO-1475-H6-EU Network tester Compatible with: CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A, Wi-Fi 6E, Cable,

Description

The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems.
LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing).
WiFi analysis up to 6E including networks, channels and access points.
Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
EU version

This text is machine translated.

Features

  • The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems.
  • LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
  • LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing).
  • WiFi analysis up to 6E including networks, channels and access points.
  • Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
  • Kit including fiber test kit FTK1475
  • EU version

Scope of delivery

  • LinkIQ Cable + Network Tester Includes LinkIQ With Remote IDs #1-7
  • RJ45-RJ45-Patch cable
  • AC charger
  • RJ45/11-universal coupler
  • IntelliTone Pro 200 Probe
  • Test kit case
  • Suspending strap
  • Carrying case
  • SimpliFiber power meter
  • 850/1300 Multimode source
  • 1310/1550 Singlemode-Source
  • VisiFault VFL
  • Two (2) FindFiber remote control sources
  • Magnet band fixing And carrying case
  • Sc
  • St
  • And LC power meter adapter
  • FiberInspector Micro With Probe
  • Display
  • 4 UPC-tips (LC bulkhead
  • SC Schott
  • 1.25 mm end-face adaptor and 2.50 mm end-face adaptor)
  • Rechargeables
  • Universal mains adapter
  • NFC kit box fiber optic cleaning kit
  • Accessories-Softcase
  • Printing materials
  • Carrying case.

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)