• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-94004 Crimper

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 23.99
-33 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digitus Multi-modular crimping pliers, metal suitable for 4P2C, 4P4C, 6P4C, 6P6C, 8P8C

  • For the crimping of modular plugs, as well as for wire stripping and cutting of the cable
  • Quick and simple operation
  • Ergonomic handle
  • Robust metal shell.

Technical specifications

Product type

Crimper

Factory colour

Red

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1762753 Digitus DN-94004 Crimper

User & Safety Instructions

User & Safety Instructions 1762753 Digitus DN-94004 Crimper

Description

The DIGITUS® Multi-modular crimping tool enables a quick and simple crimping of various modular plug. Increase your efficiency by combining the functions of different tools. Due to the existing cable cutter and wire stripper is a very convenient tool, which should be missing in any inventory.

This text is machine translated.

Features

  • Incl. cable cutter and wire stripper
  • Diameter: 0.3 - 0.7 mm internal/external conductor/5 - 15 mm
  • Press form: Roll crimping (crimping)
  • AWG-Range: 27...23
  • With locking device (with mechanical tools): no
  • The design / Activation: mechanically
  • Inserts can be changed: no
  • With automatic return: no

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)