• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke RR-3790185 Tool backpack (equipped)

1/153
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Equipped tool backpack

  • Digital voltage and continuity tester DUSPOL digital
  • Voltage of 1 - 1000 V AC TRMS/ 1200 V DC
  • Continuity test up to 100 kΩ
  • Resistance up to 300 kΩ
  • Frequency of 1 - 1000 Hz
  • Diode test up to 2 V.
  • Rotating field direction, phase, polarity test
  • VDE rating:
  • CAT IV 600V
  • Load control with vibration alarm
  • Intentional triggering of a 30 mA FI-protective switch
  • Rotating field direction test in three-phase current network
  • Single-pole external conductor test (phase)
  • Acoustic continuity test via loud test buzzer and optical display via yellow LED
  • Measuring point lighting via white HIGH Power LED
  • Rotating field direction test via green LED (left/right)
  • Detector for contact-free localization of cable breaks in open and live cables
  • VOLTAGE TEST UP TO 1000 V AC TRUE RMS/ 1200 V DC
  • Real-effective value procedure TRUE RMS
  • Low voltage range 1.0 V to 11.9 V
  • Frequency display up to 1000 Hz
  • Resistance measurement up to 300 kΩ
  • Measurement of the continuity voltage of diodes
  • Automatic LC display lighting via light sensor
  • Case DPlus 2013
  • Suitable for (details) DUSPOL digital, DUSPOL expert DUSPOL, analogue
  • Screwdriver set SoftFinish® electric hexagonal socket wrench, 5 pcs. (29466)
  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Each tool tested individually at 10,000 V AC and approved for 1,000 V AC
  • Knipex 95 16 165 cable shears insulated with multi-component covers, VDE-tested chrome-plated 165 mm
  • Cuts copper and aluminum multi-conductor cable fine-wired up to Ø 15 mm (50 mm²)
  • Not suitable for steel wire or hard-drawn copper wire
  • Hardened blades for precision cutting
  • With pinch protection
  • Knipex 03 06 180 combination pliers insulated with multi-component covers, VDE-tested, chrome-plated 180 mm
  • With grip zones for flat and round material for a versatile use
  • With cutting edges for soft and hard wire
  • Long blades for thicker cables
  • Induction hardened blades. Blade hardness approx. 60 HRC
  • Knipex 87 02 180 Cobra® high-tech water pump pliers with comfort handles, gray atramentized 180 mm
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adjustment to different sizes of work-piece and comfortable grip
  • Self-locking on pipes and nuts: no slipping on the workpiece and power saving work
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Box-joint design: high stability because of double guide
  • Secure locking of hinge bolt: no unintentional adjustment
  • Clamp prevents crushing injury
  • Knipex 87 02 300 Cobra® high-tech water pump pliers with comfort handles, gray atramentized 300 mm
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adjustment to different sizes of work-piece and comfortable grip
  • Self-locking on pipes and nuts: no slipping on the workpiece and power saving work
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Box-joint design: high stability because of double guide
  • Secure locking of hinge bolt: no unintentional adjustment
  • Clamp prevents crushing injury
  • Knipex 97 53 14 self-setting crimping pliers for wire-end sleeves with side insertion with multi-component covers bronzed 180 mm
  • For wire-end sleeves up to 16 mm²
  • Automatic adjustment to the desired wire-end sleeve size for exact and fast crimping
  • Standard crimping of cable end sleeves DIN 46228 part 1 + 4
  • UL approval in conjunction with Knipex cable end sleeves 97 99 330 - 399
  • consistently high crimping quality through locking device (can be unlocked)
  • Crimp-pressure is set precisely ex-factory (calibrated)
  • High crimping power thanks to efficient lever transmission
  • Knipex 70 06 160 side cutter insulated with multi-component covers, VDE-tested chrome-plated 160 mm
  • The indispensable side-cutter for versatile use
  • High-quality material and precise workmanship for a long service life
  • Precision cutting for soft and hard wire
  • Clean cut in case of thin Cu-wires, also at the cutting tips
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • VDE-tested safety up to 1000 volt
  • Knipex 26 16 200 needle-nose pliers with cutter (needle-nose pliers) insulated with multi-component covers, VDE-tested, chrome-plated, 200 mm
  • With cutting edges for soft, medium and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Knipex 16 20 28 SB stripping tool with drag blade Impact-resistant plastic housing 130 mm
  • To strip the current round cable
  • Self-tightening holding bar
  • With cutting depth adjustment via adjusting screw
  • Automatic rotation
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • 'Hex-Plus' logo with a hexagonal symbol in the centre.
  • Symbol image for Fluke RR-3790185 Tool backpack (equipped)
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Tool backpack (equipped)

Documents & Downloads

Datasheet

Datasheet 3790185 Fluke RR-3790185 Tool backpack (equipped)

Datasheet 3790185 Fluke RR-3790185 Tool backpack (equipped)

Datasheet 3790185 Fluke RR-3790185 Tool backpack (equipped)

Datasheet 3790185 Fluke RR-3790185 Tool backpack (equipped)

User & Safety Instructions

User & Safety Instructions 3790185 Fluke RR-3790185 Tool backpack (equipped)

Conformity certificate

Conformity certificate 3790185 Fluke RR-3790185 Tool backpack (equipped)

Conformity certificate 3790185 Fluke RR-3790185 Tool backpack (equipped)

Description


Digital voltage and continuity tester DUSPOL digital
The DUSPOL digital is a digital TRUE RMS voltage and continuity tester with resistance and frequency range. The voltage tester is suitable for electrical engineering, industry, maintenance, service (troubleshooting) and photovoltaic areas.


Case DPlus 2013
Practical carrying case with Velcro fastener and belt loop made of durable polyamide for DUSPOL.


Screwdriver set SoftFinish® electric hexagonal socket wrench, 5 pcs. (29466)
The protective insulation lets you work on components carrying voltages up to 1,000 V AC. For hexagon head screws and hexagonal nuts. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Blade made of chromium-vanadium steel, hardened throughout, bronzed. Protective insulation sprayed directly on to the blade. With internal bore for protruding threaded shanks. DIN 3125 standard. IEC 60900:2004 certified.


Knipex 95 16 165 cable shears insulated with multi-component covers, VDE-tested chrome-plated 165 mm
95 16 165 Cable shears cuts smoothly and cleanly, without crushing. Easy cut for one-handed operation. Adjustable screw joint, self-securing. Cuts copper and aluminum multi-conductor cable fine-wired up to Ø 15 mm (50 mm²). Not suitable for steel wire or hard-drawn copper wire Hardened cutting with precision-cut With pinch protection. - Cutting value Cu-cable, multi-wired: 50mm² - Cutting value Cu-cable, multi-wired: Ø 15mm - AWG: 1 / 0 - VDE-tested: Yes  


Knipex 03 06 180 combination pliers insulated with multi-component covers, VDE-tested, chrome-plated 180 mm
03 06 180 combination pliers With grip zones for flat and round material for a versatile use. Blades for soft and hard wire Long blades for thicker cables. Induction hardened blades. Blade hardness approx. 60 HRC - Wire hardness medium hard wire (diameter): Ø 3.4mm - Cutting value hard wire (diameter): Ø 2.2mm - Cutting value Cu-cable, multi-wire: Ø 12.0mm - Cutting value Cu-cable, multi-wire: 16.0mm² - VDE-tested: Yes  


Knipex 87 02 180 Cobra® high-tech water pump pliers with comfort handles, gray atramentized 180 mm
87 02 180 Knipex Cobra® adjustment at the touch of a button directly on the workpiece. Fine adjustment for optimum adjustment to different sizes of work-piece and comfortable grip Self-locking on pipes and nuts: no slipping on the workpiece and power saving work Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping Box-joint design: high stability because of double guide Secure locking of hinge bolt: no unintentional adjustment Pinch protection prevents pinch-type injuries. With Comfort handles made of three ergonomic components for optimized handling and with two KNIPEXtend interfaces for extensions. - Adjustment positions: 18 - Capacity for pipes (diameter): Ø 1 1/2in - Capacity for nuts, width of width (mm): 36mm - Capacity for pipes (diameter): Ø 42mm


Knipex 87 02 300 Cobra® high-tech water pump pliers with comfort handles, gray atramentized 300 mm
87 02 300 Knipex Cobra® adjustment at the touch of a button directly on the workpiece. Fine adjustment for optimum adjustment to different sizes of work-piece and comfortable grip Self-locking on pipes and nuts: no slipping on the workpiece and power saving work Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping Box-joint design: high stability because of double guide Secure locking of hinge bolt: no unintentional adjustment Pinch protection prevents pinch-type injuries. With Comfort handles made of three ergonomic components for optimized handling and with two KNIPEXtend interfaces for extensions. - Adjustment positions: 30 - Capacity for pipes (diameter): Ø 2 3/4in - Capacity for nuts, width of width (mm): 60mm - Capacity for pipes (diameter): Ø 70mm


Knipex 97 53 14 self-setting crimping pliers for wire-end sleeves with side insertion with multi-component covers bronzed 180 mm
97 53 14 Self-adjusting crimping pliers for wire-end sleeves For wire-end sleeves up to 16 mm². Automatic adjustment to the desired wire-end sleeve size for exact and fast crimping. Standard crimping of cable end sleeves DIN 46228 part 1 + 4. UL approval in conjunction with Knipex cable end sleeves 97 99 330 - 399. consistently high crimping quality through locking device (can be unlocked) Crimp-pressure is set precisely ex-factory (calibrated) High crimping power thanks to efficient lever transmission. Small handle width. Ergonomic, handy design, smooth-running and with low weight. Chromium-vanadium electro-steel in special quality, oil-hardened. With hexagonal pressing. Also for all twin cable end sleeves up to 2 x 10 mm² or 2 x AWG 8.


Knipex 70 06 160 side cutter insulated with multi-component covers, VDE-tested chrome-plated 160 mm
70 06 160 Side cutter narrow head shape for use in work areas difficult to access. The indispensable side-cutter for versatile use High-quality material and precise finish for a long shelf life. Precision cutting for soft and hard wire Clean cut in case of thin Cu-wires, also at the cutting tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC VDE-tested safety up to 1000 volt. With bevel. - Wire values soft wire (diameter): Ø 4.0mm - Wire values medium-hard wire (diameter): Ø 3.0mm - Cutting values hard wire (diameter): Ø 2.0mm - VDE-approved: Yes  


Knipex 26 16 200 needle-nose pliers with cutter (needle-nose pliers) insulated with multi-component covers, VDE-tested, chrome-plated, 200 mm
26 16 200 needle-nose pliers with cutting edge, flat-round, long, tapered jaws. Distortion-tolerant, elastic precision tips. Suitable for fine gripping and cutting work, also in places that are difficult to reach. With cutting edges for soft, medium and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Straight jaws. - Wire hardness medium hard wire (diameter): Ø 3.2mm - Wire hardness hard wire (diameter): Ø 2.2mm - Jaw thickness (at joint) (T1): 9.5mm - Tip width (W4): 3.0mm - Peak thickness (T2): 2.5mm - Jaw length (L3): 73.0mm - Head width (W3): 18mm - VDE-tested: Yes  


Knipex 16 20 28 SB stripping tool with drag blade Impact-resistant plastic housing 130 mm
16 20 28 SB stripping tool for stripping all common round cables. Self-tightening holding bar. With cutting depth adjustment via adjusting screw. Self-rotating trailing blade for circumference and longitudinal cut. Spare blade in housing. Secure grip by soft component insert as non-slip protection on handle and holding bracket. - Wire stripping values (diameter): Ø 8.0 — 28.0mm


Knipex 97 52 36 PreciForce® crimping pliers with multi-component sleeves browned 220 mm
97 52 36 Knipex PreciForce® Consistent high crimping quality through precision inserts and lock (unlocked). Crimp-pressure is set precisely ex-factory (calibrated) High crimping power thanks to efficient lever transmission. Good handling through a favorable grip position, low weight, short design and ergonomically shaped handles. Crimp insert cannot be replaced. - Application: Insulated wire connectors - Capacity square millimeters: 0.5 — 6.0mm² - Number of nests: 3 - AWG: 20 — 10


Kraftform compact W 1 maintenance, 35-piece
Compact tool set with the 35 most important screw tools for internal and external maintenance. With VDE hand-holder including 12 VDE blades; 1 Joker double wrench with retaining function, end stop, small drawback angle and extremely gripping teeth; with the unbelievably fast 1/4" ratchet Cyclops speed including accessories; 1 hand and machine nuts size 247-13, 8 universal bit holder; 7 25mm bits; 1 screw claw for holding screws; 1 single-pole phase tester 5.5; Textile box with a very high strength and long life; can be positioned upright for clear storage in the workshop shelf; additional surface protection thanks to textile outer material; low weight and volume for simplified mobility.


Knipex 16 95 01 SB ErgoStrip® Universal stripping tool for right-handed 135 mm
16 95 01 SB Knipex ErgoStrip® For fast and precise stripping and stripping of all common round and wet room cables (e.g. NYM cables 3 x 1.5 mm² to 5 x 2.5 mm²), data cables (e.g. twisted pair) and coaxial cables. Innovative, ergonomic pistol-grip design for easy cutting, pulling and longitudinal cutting of the sheath. Conically slender tool ends for better accessibility in confined spaces. Wire stripping device for cross sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Simplified insertion of single conductor for stripping through point strips. With opening spring and locking device. Comfortable insertion of coaxial and data cable thanks to opening help. Multi-component design with soft plastic zone for comfortable handling and secure hold. - Wire stripping values round cable (diameter): Ø 8 – 13mm - Wire and wire stripping value: 0.2 — 4.0mm² - Wire stripping values coaxial cable (diameter): Ø 4.8 – 7.5mm - Wire stripping value Data cable: CAT 5 - 7, Twisted pair (UTP/STP) - Wire stripping values: Ø 8.0 – 13.0mm


Professional tool backpack Fluke Pack30
The Fluke Pack30 Industrial Backpack is made of durable, high-quality polyester and has 30 robust bags for storing and transporting your tools for the next use. Six storage compartments for test tools, hand tools, a laptop or table and other small parts. The robust, waterproof floor provides protection from weather influences and keeps the backpack ready for easy access to tools. EVA covers on the front and top of the backpack for additional protection. The backpack is padded on the back to support the comfort and lumbar spine. Adjustable chest strap for ergonomic fixing and uniform weight distribution.


Screw driver and bit set slimVario® mixed 19-piece. Incl. folding bag (41231)
When working at different places of use such as construction sites, solar panels and cabinets, many different screw profiles are required. The slimVario® screwdriver and bit set covers all common screw profiles and is therefore suitable for flexible use. The electrician's tools are securely stored and arranged in a sturdy bag and are perfectly suitable for mobile use. The 19-piece The tool set offers optimum space saving through an extensive change bit system. Thanks to the Wiha slimTECHNOLOGY, the included slimBits can easily reach even deep-lying screw and spring elements with their up to 33% slimmer blade. Together with the extra short Stubby-grip the screws can be achieved easily, especially at narrow places. The longitudinal grip is used for deep-lying screws and in greater power transmission. Each tool in the set has been subjected to a routine test according to the international standard IEC 60900 and enables a safe working in the area of conducting parts up to 1,000 V AC.


Knipex 78 06 125 Electronic Super Knips VDE insulated with multi-component covers, VDE-tested 125 mm
78 06 125 Electronic Super Knips VDE-tested precision pliers for very fine cutting work, e.g. in electronics and precision mechanics. Complete your VDE toolstock. Ground, very sharp cutting without bevel. Cut-out with controlled micro edge offset for long life and ultra-precise cutting even on thinnest wires. Precisely shaped tips cut adjacent wires starting from Ø 0.2 mm. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and limit stop. Cutting hardness approx. 54 HRC. - Wire hardness medium hard wire (diameter): Ø 1.0mm - Wire hardness soft wire (diameter): Ø 0.2 – 1.6mm - Jaw length (B): 9mm - Jaw thickness (at joint) (D): 7.5mm - Head width (A): 13.5mm - VDE-tested: Yes  


Knipex 12 52 195 PreciStrip16® Automatic stripping pliers 190 mm
12 52 195 Knipex PreciStrip16® Simple, precise stripping of fine-wire to solid round cables with a large capacity range from 0.08 to 16 mm² with just one pair of pliers. Good grip thanks to semicircular metal retainer jaws with comb profile, exact cut thanks to parabolic insulation blades. An automatic mechanism controls the cutting depth of the stripping blades; the zero point of this automatic mechanism can be adjusted in fine steps under special conditions of use (insulation material, temperature). Optional: Knife block (12 49 32) designed for very hard halogen-free cables of 4 - 16 mm². With an adjustable length stop for precise, repeat-precision work. With overhead cable cutter for copper and aluminum wires, fine-stranded up to 16 mm² (AWG 6), single-wired up to 6 mm² (AWG 10). Labelling area for individualization. Comfortable to use thanks to two-component ergonomic handle. With mounting eyelet, suitable for Knipex tethered tools-accessories. Easily replaceable blade cartridge. - Wire stripping values square millimeters: 0.08 — 16.0mm² - AWG: 28 — 6

This text is machine translated.

Features

  • Digital voltage and continuity tester DUSPOL digital
  • VOLTAGE OF 1 V - 1000 V AC TRUE RMS / 1,200 V DC (LCD)
  • 50, 120, 230, 400 V AC / DC (LED)
  • Backlit dual display for frequency (small display) and voltage (large display) or resistance
  • Visual continuity test up to 100 kΩ (yellow LED)
  • Resistance measurement 0.1 kΩ - 300 kΩ (LCD)
  • DIODE TESTING 0.3 V – 2 V (LCD)
  • Rotary field direction (green LED)/ Phase check (red LED), polarity check (LCD)
  • Frequency measurement 15 Hz - 1000 Hz
  • Direct display without pressing a button (high-resistance testing)
  • Load switching via push button (low-resistance test)
  • Intentional triggering of the FI-circuit breaker
  • Vibration alarm in the test handle
  • Measuring point and display lighting
  • IP 65 enclosure rating (splash proof).
  • Robust housing design with rubberized grip surface
  • Tested and approved according to DIN EN 61243-3, VDE 0682-401
  • Overvoltage category CAT IV 600 V, CAT III 1000 V
  • Knipex 95 16 165 cable shears insulated with multi-component covers, VDE-tested chrome-plated 165 mm
  • Cuts smoothly and cleanly, without deforming the cable.
  • Easy cut for one-hand operation
  • Adjustable screw joint, self-securing
  • Knipex 03 06 180 combination pliers insulated with multi-component covers, VDE-tested, chrome-plated 180 mm
  • Long blades for thicker cables
  • Induction hardened blades. Blade hardness approx. 60 HRC
  • Special tool steel, forged and oil-hardened
  • Chrome-plated pliers
  • Insulated grips with multi-component cover
  • VDE-approved
  • Knipex 87 02 180 Cobra® high-tech water pump pliers with comfort handles, gray atramentized 180 mm
  • Box-joint design: high stability because of double guide
  • Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use
  • Good leverage: optimum force transmission
  • Clamp prevents crushing injury
  • Single-handed use
  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
  • Secure locking of hinge bolt: no unintentional adjustment
  • Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table.
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Knipex 87 02 300 Cobra® high-tech water pump pliers with comfort handles, gray atramentized 300 mm
  • Box-joint design: high stability because of double guide
  • Good leverage: optimum force transmission
  • Clamp prevents crushing injury
  • Single-handed use
  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
  • Secure locking of hinge bolt: no unintentional adjustment
  • Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table.
  • Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Knipex 97 53 14 self-setting crimping pliers for wire-end sleeves with side insertion with multi-component covers bronzed 180 mm
  • Lower grip width
  • Reliable hexagonal pressing of wire end sleeves from 0.08 to 16 mm² (AWG 6) via reversing lever and all twin cable end sleeves up to 2 x 10 mm² (AWG 2 x 8)
  • Hexagonal crimping for cramped connection dimensions
  • For pressing of wire end sleeves DIN 46228 Part 1 + 4
  • Self-adjusting to the desired core sleeve size
  • consistently high crimping quality through locking device (can be unlocked)
  • Crimp-pressure is set precisely ex-factory (calibrated)
  • Power strengthening through lever transmission for fatigue-free working
  • High user comfort through handy design and low weight
  • Approved crimping according to UL in conjunction with the KNIPEX 97 99 330 – 399
  • UL approval in conjunction with Knipex-EH 97 99 330 – 399
  • Chromium-vanadium electro-steel in special quality, oil-hardened
  • Knipex 70 06 160 side cutter insulated with multi-component covers, VDE-tested chrome-plated 160 mm
  • Narrow head for use in confined working areas
  • Knipex 26 16 200 needle-nose pliers with cutter (needle-nose pliers) insulated with multi-component covers, VDE-tested, chrome-plated, 200 mm
  • Flat-round, long, tapered jaws
  • Distortion-tolerant, elastic precision tips
  • Suitable for fine gripping and cutting work, even in places that are difficult to reach
  • Knipex 16 20 28 SB stripping tool with drag blade Impact-resistant plastic housing 130 mm
  • Grips: Impact-resistant plastic casing.
  • Knipex 97 52 36 PreciForce® crimping pliers with multi-component sleeves browned 220 mm
  • Consistent high crimping quality through precision inserts and lock (can be unlocked)
  • Cirmping pressure is precisely set (calibrated) at the factory, adjustable
  • Power strengthening through lever transmission for fatigue-free working
  • Good handling through a favorable grip position, low weight, short design and ergonomically shaped handles
  • Chromium-vanadium electro-steel in special quality, oil-hardened
  • Application: Insulated cable lugs, plug connectors + butt connectors
  • Knipex 16 95 01 SB ErgoStrip® Universal stripping tool for right-handed 135 mm
  • For fast and precise stripping and insulation of all common round and damp room cables (e.g. NYM cables 3 x 1.5 mm2 up to 5 x 2.5 mm2), data cables (e.g. twisted pair) and coaxial cables
  • Innovative, ergonomic pistol-grip design for easy cutting, pulling and longitudinal cutting of the sheath
  • Knipex 78 06 125 Electronic Super Knips VDE insulated with multi-component covers, VDE-tested 125 mm
  • VDE-tested precision pliers for the finest cutting work e.g. in electronics and precision engineering
  • Complete your VDE toolstock
  • Knipex 12 52 195 PreciStrip16® Automatic stripping pliers 190 mm
  • Simple, precise stripping of fine and solid round cables in a large capacity range from 0.08 to 16 mm² with just one pliers
  • Good grip thanks to semicircular metal holding jaws with comb profile
  • Precise cut thanks to parabolic stripping knife
  • An automatic mechanism controls the cutting depth of the stripping blades
  • The zero point of this automatic mechanism can be adjusted in fine steps under special conditions of use (insulation material, temperature)

Scope of delivery

  • With 6 bits. Test prod protection, 2 x 1.5 V Micro batteries (LR03/AAA), operating instructions.
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 5.5 mm x 125 mm (00856)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 7.0 mm x 125 mm (00858)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 8.0 mm x 125 mm (00859)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 10.0 mm x 125 mm (00861)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 13.0 mm x 125 mm (00864)
  • Kraftform compact W 1 maintenance, 35-piece
  • 1x 817 VDE Kraftform Hand holder 9 x 98 mm
  • 1x Kraftform compact VDE 60 i 0.4 x 2.5 x 154 mm
  • 3x Kraftform compact VDE 60 is: 0.6X3.5X154 mm, 0.8x4x154 mm, 1x5.5 x 154 mm
  • 2x Kraftform compact VDE 62 is PH 1x154 mm, PH 2x154 mm
  • 2x Kraftform compact VDE 65 is PZ 1x154 mm, PZ 2x154 mm
  • 1x Kraftform compact VDE 67 i TX 10 x 154 mm
  • 3x Kraftform compact VDE 67 is TX: TX 15x154 mm, TX 20x154 mm, TX 25x154 mm
  • 1 x 1440 screw claw for screwdriver blades, long bits and offset screwdrivers with fixing function for screws 4,5-6 x 41 mm
  • 1x 247 Single-pole phase tester 0.5 x 3 x 70 mm
  • 1x 6002-JOKER double wrench 10 x 13 x 167 mm
  • 1x 8000 A Cyclops speed catch with 1/4" drive 1/4" x 152 mm
  • 1x 8784 A1 Cyclops connection piece, 1/4" 1/4" x 37 mm
  • 1x 8794 SA Cyclops extension with fast cable end, short, 1/4": 1/4" x 75 mm
  • 8x 8790 HMA Cyclops socket spanner insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 10x23 mm, 11x23 mm, 12x23 mm, 13x23 mm
  • 1x 893/4/1 K universal holder 1/4" x 50 mm
  • 2x 855/1 Z bits: PZ 1x25 mm, PZ 2x25 mm
  • 4x 840/1 Z bits: 3x25 mm, 4x25 mm, 5x25 mm, 6x25 mm
  • 1x 867/1 TX Bits:TX 25 x 25 mm
  • 1x adhesive strip 240: 240 x 50 mm
  • Fluke Pack30
  • 1x screwdriver with bit holder SoftFinish® electric slimVario Stubby for slimBits 6.0 mm (41229)
  • 1x screwdriver with bit holder SoftFinish® electric slimVario for slimBits 6.0 mm (34577)
  • 1x bit slimBit electric slot 2.5 mm x 75 mm (34578)
  • 1x bit slimBit electric slot 3.5 mm x 75 mm (41159)
  • 1x bit slimBit electric slot 5.5 mm x 75 mm (34581)
  • 1x bit slimBit electric Phillips PH1 x 75 mm (34583)
  • 1x bit slimBit electric Phillips PH2 x 75 mm (34584)
  • 1x bit slimBit electric Pozidriv PZ1 x 75 mm (34585)
  • 1x bit slimBit electric Pozidriv PZ2 x 75 mm (34586)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ1 x 75 mm (34589)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)
  • 1x Bit slimBit electric T-Profile T9 x 75 mm (41160)
  • 1x bit slimBit electric T-profile T10 x 75 mm (35507)
  • 1x bit slimBit electric T-profile T15 x 75 mm (35508)
  • 1x bit slimBit electric T-profile T20 x 75 mm (35509)
  • 1x bit slimBit electric hexagon 3.0 mm x 75 mm (37147)
  • 1x bit slimBit electric hexagon 4.0 mm x 75 mm (37225)
  • 1x bit slimBit electric hexagon 5.0 mm x 75 mm (37226)
  • 1x foldaway bag

Hints

Knipex 16 95 01 SB ErgoStrip® Universal stripping tool for right-handed 135 mm
For right-handed people

Accessories

(*All information is plus legal VAT)