
Highlights & Details
Electric tester T6-600/EU with FieldSense technology
- CAT III 600 V
Technical specifications
- SAFETY: IEC/EN 61010-1, IEC/EN 61010-2-033
- Voltage reading range DC (min.)
1 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
1 Ω - 2000 Ω Ω
- Basic accuracy
1 %
- Measurement type (details)
Non-invasive
- Power supply (details)
2 AA batteries
- Height
259 mm
- Width
61 mm
- Length
44 mm
- Weight
350 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
T6-600/EU
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 44 x 61 x 259 mm
- Features
incl. voltmeter
ISO calibration
- Opening range of current clamps
17.8 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387772 Fluke T6-600/EU Handheld multimeter, Electrical tester Calibrated to (ISO standards) Digital incl. voltmeter, ISO calibr
Description
This text is machine translated.
Features
- FieldSense technology for AC voltage and AC measurements without contacting live points with test leads
- 1 to 600 V/AC or DC
- 0.1 to 200 A/AC
- Resistance measurement: 1 Ω to 2 kΩ
- For conductor cross-sections up to 120 mm2 (17.8 mm jaw opening)
- HOLD button for holding measured values on the display for easier work
- Easy-to-read display with backlight
- Can also be used with optional TPAK magnetic meter holder for convenient hands-free operation
Scope of delivery
- Connected test leads with removable 4 mm probe tips
- Batteries
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










