• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke PRV240FS Calibrator Voltage

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Proving Unit Fluke PRV 240 FS

  • Incl. test function for Fluke T6-fork sensors

Technical specifications

  • Ac voltage source: 240 V/AC, rms.
  • LoZ< 3 kΩ: 60 V/AC

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Voltage

Dim

(L x W x H) 28 x 74 x 117 mm

Weight

1000 g

Width

74 mm

Height

117 mm

Length

28 mm

Power supply

4 x AA battery (included)

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602526 Fluke PRV240FS Calibrator Voltage

Description

Unique, compact, user-friendly
The Proving Unit Fluke PRV 240 FS is a portable battery-operated voltage source in pocket format. The device is characterised by the fact that it stable ac and dc voltages for measuring instruments with high and low input impedance.

Designed under the aspects of security and compliance with regulations
The Proving Unit Fluke PRV 240 FS offers a simple and safe possibility, for example, if there is no known voltage source is available, the proper function of an electric meter determine before with the measuring device, without having to create personal protective equipment, live or voltage-free power sources can be tested. Regardless of can - depending on the conditions of use - even with the use of the proving unit nevertheless a minimum personal protective equipment may be necessary, such as Safety goggles or ear plug.

By the use of the PRV 240 FS is the danger of electric shock and arc somersaults reduced, because you do when checking the function of a measuring device not potentially dangerous electrical environmental conditions may suspend before you can check if voltage is applied.

Additional test function for the Electro tester Fluke T6 with fork current sensor.

This text is machine translated.

Features

  • Produces stable ac and dc voltages up to 240V.
  • An LED indicates the function capability. This is a user-friendly solution, the PRV 240 FS as TBT ("Test before Touch") requirements for verification of measuring devices before use.
  • The device is suitable for the inspection of multimeters, clip-on ammeters and voltage testers with high or low input impedance.
  • The voltage is available at deepened arranged contacts are available, which only after connecting the measuring device is activated. This will prevent accidental contact with live contacts can be avoided.
  • Magnetic belt included in the delivery.
  • Long service life - up to 5000 checks with a set of four AA batteries.

Scope of delivery

  • TPAK magnetic holding belt
  • Four batteries type AA
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)