
Number
Total (€ 138.65 / piece)
€
Highlights & Details
SureGrip TM industrial test lead kit TL220-1
- CAT III 1000 V, CAT IV 600 V
- Silicon test leads
Technical specifications
- Factory colour
Black
Red
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Cable length
1.50 m
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Material
Silicone
- Reading category
CAT III 1000 V
CAT IV 600 V
- Plug features
Scoop-proof
Angled
- Type
TL220-1
- Nominal voltage
1000 V
- Nominal current (details)
10 A
- Reading category
CAT III 1000 V, CAT IV 600 V
- Product type
Safety test lead et
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 102084 Fluke TL220-1 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 Set
Description
Practical, universal kit.
Scope of delivery
- AC220 set SureGrip™ alligator clips
- TP238 set SureGrip™ extremely narrow measuring tips
- SureGrip™ set TL222 silicone test leads (angled plug/connector).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 149.57*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































