
Flush-type connector SACC-DSI-FS-17CON-L180 SCO SH 1436806 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 32.95 / piece)
€ 659.00
incl. VAT
14-day return policy included
Highlights & Details
Flush-type connector SACC-DSI-FS-17CON-L180 SCO SH
- SACC-DSI-FS-17 CON-L180 SCO SH
- Industrial packaging with 20 pieces
Technical specifications
- Type
SACC-DSI-FS-17CON-L180 SCO SH
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
17
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1436806
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588731 Flush-type connector SACC-DSI-FS-17CON-L180 SCO SH 1436806 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588731 Flush-type connector SACC-DSI-FS-17CON-L180 SCO SH 1436806 Phoenix Contact
Description
Sensor/actuator flush-type connector, socket, 17-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with Pg9 thread, with straight solder pins






























