
Image similar
Piece
SACC-DSI-M5MS-4CON-L180
Sensor/actuator built-in connector
Plug, mount
Sensor connector
M5 plug, built-in
Customisable
4
60 V
1 A
1 A
Soldering
M5
M5
A
Rear panel fitting
IP67
1530634
Yes
20 pc(s)
yes
Datasheet 715400 Flush-type connector SACC-DSI-M5MS-4CON-L180 1530634 Phoenix Contact
User & Safety Instructions 715400 Flush-type connector SACC-DSI-M5MS-4CON-L180 1530634 Phoenix Contact