• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-DSIV-M 8FS-3CON-L180-06 1524776 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M8 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

206 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 8.25 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-type connector SACC-DSIV-M 8FS-3CON-L180-06

  • SACC-DSIV-M 8FS-3CON-L 180-06
  • Industrial packaging with 20 pieces

Technical specifications

Packaging type

Bulk

Type

SACC-DSIV-M 8FS-3CON-L180-06

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M8 socket, built-in

No. of pins

3

Nominal voltage

50 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Manufacturer part #

1524776

Industrial packaging

Yes

Content

20 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586165 Flush-type connector SACC-DSIV-M 8FS-3CON-L180-06 1524776 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586165 Flush-type connector SACC-DSIV-M 8FS-3CON-L180-06 1524776 Phoenix Contact

Description

Sensor/actuator flush-type socket, 3-pos., M8, rear/screw mounting with M8 thread, polarity protection, with straight solder connection, model with 6 mm long terminal pins

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)