• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FMH2S-an Eltako Wireless Handheld transmitter 2-channel Self-adhesive Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour: anthracite
Product type

Handheld transmitter

Series

Eltako

Dim

(W x H x D) 43 x 16 x 43 mm

Transfer Standard (Smart Home)

Manufacturer-specific

Mounting type

Self-adhesive

Data transfer (Smart Home)

Wireless

Channels

2

30 m

Width

43 mm

Height

16 mm

Depth

43 mm

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Weight

30 g

Other

Anthracite

TRUE

Untreated

Radio frequency (RF)

2

30 m

FALSE

FALSE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636358 FMH2S-an Eltako Wireless Handheld transmitter 2-channel Self-adhesive Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636358 FMH2S-an Eltako Wireless Handheld transmitter 2-channel Self-adhesive Max. range (open field) 30 m

Description

Radio 2-channel mini-hand transmitter anthracite, 43x43mm, 16mm high. Weighs only 30 grams. Also prepared for attaching a keychain. Produces the energy for radio telegrams even by pressing the button, thus without battery. Smart home sensor The battery-free mini-hand transmitter has 1 rocker. 2 evaluable radio telegrams can therefore be sent. The rocker is laser-engraved with 0 and I. Like the wireless radio button, this hand-held transmitter can be glued to the wall, to glass or to furniture using the adhesive foil supplied. It is additionally prepared for attaching a key ring The mini hand transmitter is delivered with the following engraving: Top 0 (= off) and bottom I (= on). The radio module contained in the radio mini-hand transmitter can be taught in to all encryption actors of series 61 and 71, as well as to the FAM14 encrypted. To do this, the FTVW wireless encryption rocker is required. Encrypted actuators carry the key pictogram

This text is machine translated.

More interesting products

(*All information is plus legal VAT)