• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FMH4S-sz Eltako Wireless Handheld transmitter 4-channel Self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour, black
Product type

Handheld transmitter

Series

Eltako

Dim

(W x H x D) 43 x 16 x 43 mm

Mounting type

Self-adhesive

Data transfer (Smart Home)

Wireless

Channels

4

Width

43 mm

Height

16 mm

Depth

43 mm

Hub

Not required, optional for remote access

n.rel.

Weight

30 g

Other

Black

TRUE

Untreated

Radio frequency (RF)

4

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636361 FMH4S-sz Eltako Wireless Handheld transmitter 4-channel Self-adhesive

User & Safety Instructions

User & Safety Instructions 2636361 FMH4S-sz Eltako Wireless Handheld transmitter 4-channel Self-adhesive

Description

Radio 4-channel mini-hand transmitter black, 43x43mm, 16mm high. Weighs only 30 grams. Produces the energy for radio telegrams even by pressing the button, thus without battery. Smart home sensor The battery-free mini-hand transmitter has 1 double rocker. 4 evaluable radio telegrams can therefore be sent. The double rocker is laser-engraved with 1, 2, 3 and 4. Like the wireless radio transmitters, these hand-held transmitters can be glued to the wall, glass or furniture using the adhesive foil supplied. It is additionally prepared for attaching a key ring The mini hand transmitter is delivered with the following engraving: Top left 1, top right 2, bottom left 3, bottom right 4. The radio module contained in the radio mini-hand transmitter can be taught in to all encryption actors of series 61 and 71, as well as to the FAM14 encrypted. To do this, the FTVW wireless encryption rocker is required. Encrypted actuators carry the key pictogram

This text is machine translated.

More interesting products

(*All information is plus legal VAT)