• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FMH8-ag Eltako EnOcean Remote control 8-channel No Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Color: Anthracite shiny
Product type

Remote control

Series

Eltako

Dim

(W x H x D) 45 x 85 x 18 mm

Transfer Standard (Smart Home)

EnOcean

Power supply (LOV)

not required

Mounting type

No

Data transfer (Smart Home)

Wireless

Channels

8

Frequency

868 MHz

30 m

Width

45 mm

Height

85 mm

Depth

18 mm

Hub

Not required, optional for remote access

n.rel.

Weight

60 g

Factory colour

Grey

Other

Anthracite

TRUE

Untreated

Radio frequency (RF)

8

30 m

FALSE

FALSE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

TRUE

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2256219 FMH8-ag Eltako EnOcean Remote control 8-channel No Max. range (open field) 30 m

Description

The wireless 8-channel mini-hand transmitter generates the energy for radio telegrams even at the push of a button, therefore without battery. Smart home sensor. The FMH8 battery-free mini hand-held transmitter contains two radio modules of the same type as the FT4 radio button and has 8 buttons. Therefore, 8 evaluable radio telegrams can be sent. The housing is laser-engraved with the numbers 1 to 8. The radio modules contained in the radio mini-hand transmitter can be programd in encrypted form in all the actuators of the 61 and 71 series, as well as in the FAM14 according to the operating instructions. For this purpose, the wireless key encryption rocker FTVW is required. Cipherable actuators carry the key pictogram.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)