• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSR61-230V Eltako Wireless Actuator Flush mount Switching capacity (max.) 2000 W Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Actuator

Series

Eltako

Dim

(W x H x D) 45 x 45 x 33 mm

Max. switching capacity

2000 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

Flush mount

2000 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

45 mm

Height

45 mm

Depth

33 mm

Hub

Not required, optional for remote access

n.rel.

Factory colour

Blue

Flush mounted (plaster)

Blue

TRUE

Other

230 V AC

0.8 W

1

TRUE

TRUE

FALSE

FALSE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162213 FSR61-230V Eltako Wireless Actuator Flush mount Switching capacity (max.) 2000 W Max. range (open field) 30 m

Description

1 normally open contact potential-free 10A/250V AC, incandescent lamps 2000 Watt, off-delay with switch-off warning and button-continuous light can be switched on. Encrypted radio, bi-directional radio and repeater function can be activated. Stand-by loss only 0.8 watts. For panel mounting. 45mm long, 45mm wide, 33mm deep. If the supply voltage fails, the switching state is retained. With recurring supply voltage is switched off in a defined way. After installation, wait for the automatic short synchronization before connecting the switched consumer to the mains. In addition to the radio control input via an internal antenna, this radio actuator can also be locally controlled with a conventional control button that may be installed in front of it. A glow lamp current is not permitted. Encrypted sensors can be taught in. Bidirectional radio and/or a repeater function can be switched on. Each change in status and received central control message frames are then confirmed with a radio message frame. This radio telegram can be taught in to other actuators, the GFVS software and in universal displays. Scene control: With one of the four control signals of a button programd as scene button with double rocker, several FSR61 can be switched on or off to a scene. With the upper rotary switch, up to 35 radio buttons are assigned in the LRN position, of which one or more central control buttons.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)