• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRP14 Eltako Wireless Repeater DIN rail

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Repeater

Series

Eltako

Dim

(W x D) 18 mm x 58 mm

IP20

Power supply (LOV)

via DIN rail PSU

Operating voltage

12 V

Mounting type

DIN rail

Data transfer (Smart Home)

Wireless

Width

18 mm

Depth

58 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0

230 V

DRA (DIN-rail adapter)

FALSE

TRUE

FALSE

None

FALSE

IP20

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162416 FRP14 Eltako Wireless Repeater DIN rail

Description

1 and 2-level radio repeater with small antenna. Stand-by loss only 0.6 Watt. If required, a FA250 radio antenna can be connected. Series installation device for mounting on DIN-EN 60715 TH35 mounting rail. 1 division unit = 18mm wide, 58mm deep. This repeater is only necessary if the structural conditions prevent an undisturbed reception or if the distance between the radio button and the receiver is too large. The antenna FA250 with 250cm cable can be connected instead of the small antenna included in the delivery. Optimally placed, this increases the range considerably. 1-level mode is activated ex works. Only the signals from sensors and actuators are received, tested and transmitted at full transmission power. Radio signals from other repeaters are ignored to reduce the amount of data. In the de-energized state, a rotary switch can be used to switch to 2-level mode. After switching on the supply voltage, the radio signals of another 1-level repeater are now also processed. A signal can thus be received and amplified a maximum of 2 times. Radio repeater does not need to be trained. They receive and amplify the signals from all wireless sensors in their reception range. The LED below the rotary switch indicates all the perceived radio signals by briefly flashing. The FRP14 radio repeater can either be mounted as a single device in a sub-distribution and then requires a 12V power supply with a switched-mode power supply SNT12-230V/12V DC-1A. Or it is mounted to remote wireless actuators of series 14 and the cross-wiring of the power supply is done with a jumper. No connection to the bus is made. This is only looped through.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)